505413-0610

Molex
538-505413-0610
505413-0610

Mfr.:

Description:
Headers & Wire Housings SlimStack .35mm Conn Rcpt ArmorNail 6Ckt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Receptacles
6 Position
0.35 mm (0.014 in)
2 Row
PCB Mount
Solder
Straight
Gold
505413
SlimStack
Board to Board, Signal
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Molex
Contact Material: Copper
Current Rating: 300 mA
Flammability Rating: UL 94 V-0
Housing Material: Liquid Crystal Polymer (LCP)
Insulation Resistance: 100 Mohms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 7000
Subcategory: Headers & Wire Housings
Voltage Rating: 50 V
Part # Aliases: 5054130610 05054130610
Unit Weight: 9,060 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 55 793

Stock:
55 793 Can Ship Immediately
Factory Lead-Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:

Pricing (CRC)

Qty. Unit Price
Ext. Price
₡296,67 ₡296,67
₡252,43 ₡2 524,30
₡225,36 ₡5 634,00
₡214,95 ₡21 495,00
₡191,53 ₡47 882,50
₡182,68 ₡182 680,00
₡172,79 ₡431 975,00
Full Reel (Order in multiples of 7000)
₡171,23 ₡1 198 610,00
₡163,95 ₡2 295 300,00