Push-In DIN Rail Terminal Blocks

Results: 1 431
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Positions Pitch Current Rating Voltage Rating Connection Method Color Housing Material Flammability Rating Mounting Style Wire Gauge Min Wire Gauge Max Length Width Height Series Packaging
Weidmuller DIN Rail Terminal Blocks PDL 4/TR/DU O.TNHE 10In Stock
Min.: 1
Mult.: 1
Test Disconnect Terminal Block 4 Position 20 A 400 V Push-In Beige Thermoplastic (TP) UL 94 V-0 DIN Rail 28 AWG 10 AWG 48.5 mm 5.1 mm 100 mm
Phoenix Contact DIN Rail Terminal Blocks PTU 2,5-PE 27In Stock
Min.: 1
Mult.: 1

Ground Terminal Block 2 Position 800 V Push-In Green / Yellow Polyamide (PA) UL 94 V-0 DIN Rail 26 AWG 12 AWG 53.5 mm 5.2 mm PTU
Phoenix Contact DIN Rail Terminal Blocks PTTB 2,5-2DIO/UR-O/ UR-UL 50In Stock
Min.: 1
Mult.: 1

500 mA Push-In Gray DIN Rail 68 mm 5.2 mm PTTB
Altech DIN Rail Terminal Blocks DIN Term Blk, Push-In, Grnd, 3 Conn 40In Stock
Min.: 1
Mult.: 1
Ground Terminal Block 3 Position 44 A 600 V, 1 kV Push-In Green, Yellow Polyamide (PA) DIN Rail 20 AWG 8 AWG 82.9 mm 8 mm 50.6 mm
Phoenix Contact DIN Rail Terminal Blocks PTVC 2 5-MT BU 30In Stock
Min.: 1
Mult.: 1
Knife Disconnect Terminal Block 2 Position 20 A 400 V Push-In Blue Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 26 AWG 12 AWG 62 mm 5.2 mm 35.3 mm
Phoenix Contact DIN Rail Terminal Blocks PTMC 1,5/32-2H VDE0815 19Z 24In Stock
Min.: 1
Mult.: 1
32 17.5 A Push-In Gray 111 mm 34.4 mm 30 mm PTMC
Phoenix Contact DIN Rail Terminal Blocks PTVME 6/S-P RD 86In Stock
Min.: 1
Mult.: 1

Disconnect Terminal Block 2 Position 30 A 1 kV Push-In Red Polyamide (PA) UL 94 V-0 DIN Rail 20 AWG 10 AWG 82 mm 8.2 mm 54.5 mm
Phoenix Contact DIN Rail Terminal Blocks XTV 10-TWIN-PE 57In Stock
Min.: 1
Mult.: 1
Feed Through Terminal Block 1 1 kV Push-In Green, Yellow Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 14 AWG 6 AWG 89.1 mm 10.2 mm 68.5 mm XTV
Weidmuller 2683450000
Weidmuller DIN Rail Terminal Blocks AAP12 10 LO WT 5In Stock
Min.: 1
Mult.: 1
1 Position 57 A 800 V Push-In Beige Wemid UL 94 V-0 DIN Rail
Weidmuller 2740010000
Weidmuller DIN Rail Terminal Blocks ATTB 6 BL 16In Stock
Min.: 1
Mult.: 1

2 Position 30 A 500 V Push-In Blue Wemid UL 94 V-0 DIN Rail 22 AWG 8 AWG
Weidmuller 2675550000
Weidmuller DIN Rail Terminal Blocks AAP13 1.5 LI-LI DL 69In Stock
Min.: 1
Mult.: 1

500 V Push-In Beige Wemid UL 94 V-0
Phoenix Contact DIN Rail Terminal Blocks XT 1,5 269In Stock
1 100On Order
Min.: 1
Mult.: 1

Feed Through Terminal Block 1 17.5 A 500 V Push-In Gray UL 94 V-0 DIN Rail 24 AWG 14 AWG 48.6 mm 4.2 mm 35.25 mm
Phoenix Contact DIN Rail Terminal Blocks XT 1,5 BU 118In Stock
Min.: 1
Mult.: 1

Feed Through Terminal Block 1 17.5 A 500 V Push-In Blue UL 94 V-0 DIN Rail 24 AWG 14 AWG 48.6 mm 4.2 mm 35.25 mm
Phoenix Contact DIN Rail Terminal Blocks XT 1,5-TWIN BU 96In Stock
Min.: 1
Mult.: 1

Feed Through Terminal Block 1 17.5 A 500 V Push-In Blue UL 94 V-0 DIN Rail 24 AWG 14 AWG 57.5 mm 4.2 mm 35.25 mm
Phoenix Contact DIN Rail Terminal Blocks XT 1,5-TWIN-PE 72In Stock
Min.: 1
Mult.: 1

Ground Terminal Block 1 Push-In Green-Yellow UL 94 V-0 DIN Rail 24 AWG 14 AWG 4.2 mm 35.25 mm
Phoenix Contact DIN Rail Terminal Blocks XT 1,5-QUATTRO 195In Stock
Min.: 1
Mult.: 1

Feed Through Terminal Block 1 17.5 A 500 V Push-In Gray UL 94 V-0 DIN Rail 24 AWG 14 AWG 66.3 mm 4.2 mm 35.25 mm
Phoenix Contact DIN Rail Terminal Blocks XT 1,5-QUATTRO BU 190In Stock
Min.: 1
Mult.: 1

Feed Through Terminal Block 1 17.5 A 500 V Push-In Blue UL 94 V-0 DIN Rail 24 AWG 14 AWG 66.3 mm 4.2 mm 35.25 mm
Phoenix Contact DIN Rail Terminal Blocks XT 1,5-QUATTRO-PE 96In Stock
Min.: 1
Mult.: 1

Ground Terminal Block 1 Push-In Green-Yellow UL 94 V-0 DIN Rail 24 AWG 14 AWG 66.3 mm 4.2 mm 35.25 mm
Phoenix Contact DIN Rail Terminal Blocks XTTB 1,5-PV 35In Stock
50On Order
Min.: 1
Mult.: 1

Double Level Terminal Block 2 16 A 500 V Push-In Gray UL 94 V-0 DIN Rail 24 AWG 14 AWG 89.54 mm 4.2 mm 46.05 mm
Phoenix Contact DIN Rail Terminal Blocks XTTB 1,5-PE 49In Stock
Min.: 1
Mult.: 1

Double Level Terminal Block 2 Push-In Green-Yellow UL 94 V-0 DIN Rail 24 AWG 14 AWG 89.54 mm 4.2 mm 46.05 mm
Phoenix Contact DIN Rail Terminal Blocks XTTB 1,5-L/N 100In Stock
Min.: 1
Mult.: 1

Double Level Terminal Block 2 16 A 500 V Push-In Gray UL 94 V-0 DIN Rail 24 AWG 14 AWG 89.54 mm 4.2 mm 46.05 mm
Phoenix Contact DIN Rail Terminal Blocks PT 2,5-4L 3 856In Stock
3 801On Order
Min.: 1
Mult.: 1

Multi-Level Terminal Block 4 18 A 500 V Push-In Gray Polyamide (PA) UL 94 V-0 DIN Rail 26 AWG 12 AWG 142.4 mm 5.2 mm 142.4 mm PT
Phoenix Contact DIN Rail Terminal Blocks PT 1,5/S-QUATTRO 17 762In Stock
31 450On Order
Min.: 1
Mult.: 1

Feed Through Terminal Block 4 Position 17.5 A 500 V Push-In Gray UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 26 AWG 14 AWG 63.2 mm 3.5 mm 30.5 mm PT Bulk
Phoenix Contact DIN Rail Terminal Blocks PTTB 1,5/S 17 898In Stock
Min.: 1
Mult.: 1

Double Level Terminal Block 4 Position 16 A 500 V Push-In Gray UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 26 AWG 14 AWG 65.4 mm 3.5 mm +/- 42.6 mm, +/- 50.1 mm PTTB Bulk
Phoenix Contact DIN Rail Terminal Blocks PT 2.5 20 532In Stock
64 950On Order
Min.: 1
Mult.: 1

1 24 A 800 V Push-In Gray DIN Rail 26 AWG 12 AWG 48.6 mm 5.2 mm 35.3 mm PT Bulk