CC508-01-H-M

Samtec
200-CC508-01-H-M
CC508-01-H-M

Mfr.:

Description:
Terminals URSA I/O Crimp Contact

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Terminals
Terminals
Crimp
Cable Mount / Free Hanging
CC508
URSA
Reel
Cut Tape
Brand: Samtec
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 5000
Subcategory: Terminals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536904000
TARIC:
8536901000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CC508 URSA® I/O Crimp Contact

Samtec CC508 URSA® I/O Crimp Contact is ideal for use with IBT1 cable socket housing and B1SDS metal shell. This crimp contact features 30µ″ (0.76µm) gold on the contact area with gold flash tail. The CC508 crimp contact is available in a reel, mini reel, or bubble bag package.

URSA® Ultra Rugged I/O System

Samtec URSA® Ultra Rugged I/O System features a hyperboloid-type contact for maximum reliability and high mating cycles. This cable-to-cable and cable-to-board solution achieves four points of contact to create a reliable connection in a small form factor. This design results in extreme density with up to 1450 total I/Os in a single 1RU panel (29 cables at 50 total I/Os each). The system also provides EMI shielding to minimize signal degradation while optimizing performance. Samtec URSA Ultra Rugged I/O System comprises a full range of products, including cable assemblies, connectors, housings, crimp contacts, and crimp terminals. The URSA lineup is ideal for military and aerospace applications, submersibles, and harsh environments.

In Stock: 964

Stock:
964 Can Ship Immediately
Quantities greater than 964 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:

Pricing (CRC)

Qty. Unit Price
Ext. Price
₡197,78 ₡197,78
₡182,16 ₡4 554,00
₡173,31 ₡8 665,50
₡154,58 ₡15 458,00
₡147,29 ₡73 645,00
Full Reel (Order in multiples of 5000)
1 000 Quote