5145-0-00-15-00-00-03-0

Mill-Max
575-5145000150000000
5145-0-00-15-00-00-03-0

Mfr.:

Description:
Terminals PressFit PCB Pin for Non-Plated TH .026

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Mill-Max
Product Category: Terminals
RoHS:  
Pins
Terminal Pin, Press-Fit
5145
Bulk
Brand: Mill-Max
Length: 0.23 in
Material: Brass Alloy
Product Type: Terminals
Factory Pack Quantity: 5000
Subcategory: Terminals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Plated Through-Hole Press-Fit Pins

Mill-Max Plated Through-Hole Press-Fit Pins are designed for applications in which mechanical strength and/or power delivery is essential such as power supplies, power converters, and any device subject to blind mating or rough handling. Each pin is suitable for solderless PCB termination. The Press-Fit Pins are manufactured with precision multi-faceted (polygon) features to suit a variety of hole sizes and assembly requirements. Square pin options leave a large gap between the flat side of the pin and hole, allowing for solder flow or venting gasses. Hexagonal pins provide interference with greater retention.

In Stock: 1 510

Stock:
1 510 Can Ship Immediately
Factory Lead-Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:

Pricing (CRC)

Qty. Unit Price
Ext. Price
₡249,82 ₡249,82
₡212,35 ₡2 123,50
₡189,97 ₡4 749,25
₡180,60 ₡18 060,00
₡161,34 ₡40 335,00
₡153,02 ₡153 020,00
₡143,13 ₡357 825,00
₡139,48 ₡697 400,00
₡135,84 ₡1 358 400,00