VCC-83028

Essentra
144-VCC-83028
VCC-83028

Mfr.:

Description:
Cable Mounting & Accessories Clamp,Adj,Scrw Mnt,Steel/ Blk Vinyl

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Cable Mounting & Accessories
RoHS:  
Cable Mounts
Clamp
Screw
Steel
Black
3 mm
28 mm
Brand: Essentra
For Use With: Cables
Inside Diameter: 3 mm
Product: Cable Clamps
Series: VCC
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Unit Weight: 554,670 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3926909090
USHTS:
3926909989
TARIC:
3926909790
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Cable Clips & Clamps

Essentra Components Cable Clips and Clamps are available in fixed and adjustable designs and help to secure, protect, and route wires. These cable clips and clamps are available in bundle diameters from 1/16" to 2 1/4" and in multiple mounting methods, including adhesive, screw-mount, and snap-in designs. Essentra Cable Clips and Clamps come in plastic and metal versions and are ideal for aerospace, appliances, and electronic applications.

In Stock: 812

Stock:
812
Can Ship Immediately
On Order:
2 000
Expected 11/17/2026
Factory Lead-Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:

Pricing (CRC)

Qty. Unit Price
Ext. Price
₡411,17 ₡411,17
₡350,27 ₡3 502,70
₡328,93 ₡8 223,25
₡312,80 ₡15 640,00
₡298,23 ₡29 823,00
₡279,49 ₡69 872,50
₡258,67 ₡129 335,00
₡252,95 ₡252 950,00
₡234,21 ₡468 420,00