500 V Solid State Relays - PCB Mount

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Control Voltage Range Package / Case Output Type Input Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series

Panasonic Industry Solid State Relays - PCB Mount PhotoMOS RF SOP 1 263In Stock
Min.: 1
Mult.: 1
: 1 000
Reel, Cut Tape, MouseReel 60 mA 40 VAC 4 Form A (4PST-NO) SOP-16 MOSFET - 40 C + 85 C 10.37 mm (0.408 in) 4.4 mm (0.173 in) 2.1 mm (0.083 in) AQS

Panasonic Industry Solid State Relays - PCB Mount PhotoMOS RF SOP 728In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 60 mA 40 VAC 4 Form A (4PST-NO) 1.25 VDC SOP-16 Photo MOSFET 50 mA - 40 C + 85 C 10.37 mm (0.408 in) 4.4 mm (0.173 in) 2.1 mm (0.083 in) AQS

Panasonic Industry Solid State Relays - PCB Mount RF SOP 4 FORM A CXR10
2 549On Order
Min.: 1
Mult.: 1

Tube PCB Mount 160 mA 40 VAC 4 Form A (4PST-NO) 1.25 VDC SOP-16 Photo MOSFET 50 mA - 40 C + 85 C 10.37 mm (0.408 in) 4.4 mm (0.173 in) 2.1 mm (0.083 in) AQS

Panasonic Industry Solid State Relays - PCB Mount PHOTOMOS RF SOP
1 986Expected 5/4/2027
Min.: 1
Mult.: 1
: 1 000
Reel, Cut Tape 160 mA 40 VAC 4 Form A (4PST-NO) SOP-16 MOSFET - 40 C + 85 C 10.37 mm (0.408 in) 4.4 mm (0.173 in) 2.1 mm (0.083 in) AQS
Panasonic Industry Solid State Relays - PCB Mount 250mA 40V 4PIN C X R10
4 945On Order
Min.: 1
Mult.: 1

Tube PCB Mount 250 mA 40 VAC, 40 VDC 1 Form A (SPST-NO) 1.25 VDC SOP-4 Photo MOSFET 50 mA - 40 C + 85 C 4.4 mm (0.173 in) 4.3 mm (0.169 in) 2.1 mm (0.083 in) AQY
Panasonic Industry Solid State Relays - PCB Mount 40v 250mA SOP Form A Norm-Open
5 185On Order
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel PCB Mount 250 mA 40 VAC, 40 VDC 1 Form A (SPST-NO) 1.25 VDC SOP-4 Photo MOSFET 50 mA - 40 C + 85 C 4.4 mm (0.173 in) 4.3 mm (0.169 in) 2.1 mm (0.083 in) AQY