VORA1010M4T

Vishay
78-VORA1010M4T
VORA1010M4T

Mfr.:

Description:
Solid State Relays - PCB Mount SOP-4 SSR 1 FORM A 100V -E3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Solid State Relays - PCB Mount
RoHS:  
Reel
Cut Tape
MouseReel
SMD/SMT
100 mA
100 VAC
1 Form A (SPST-NO)
SOP-4
MOSFET
- 40 C
+ 125 C
4.92 mm (0.194 in)
4.57 mm (0.18 in)
2.12 mm (0.083 in)
VORA1010M4
Brand: Vishay
Isolation Voltage: 3.75 kVAC
Moisture Sensitive: Yes
On Resistance - Max: 6 Ohms
Pd - Power Dissipation: 200 mW
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Qualification: AEC-Q102
Factory Pack Quantity: 2000
Subcategory: Relays
Termination Style: Gull Wing Lead
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
TARIC:
8541490000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CNY Series High Isolation Voltage Optocouplers

Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are category IV high voltage isolation optocouplers available in a surface mount package. The high isolation voltage SMD version optocouplers consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for high safety requirements of >3mm. Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are ideal for such applications as solar equipment, smart meters, and smart grids.                    

VORA1010M4 1 Form A Solid-State Relay

Vishay Semiconductors VORA1010M4 1 Form A Solid-State Relay is an optically isolated 1 Form A solid-state relay that offers AEC-Q102 qualification and a 100V load voltage. This relay is offered in a low-profile SOP-4 package and delivers fast turn-on and turn-off times of 0.1ms, in addition to a high operating temperature rating of +125°C. The fast turn-off time is a result of its integrated turn-off circuit, while the combination of a state-of-the-art infrared emitter and photovoltaic diode array delivers its fast turn-on time. This switching performances make this automotive-grade solid-state relay from Vishay Semiconductors ideal for safety-critical applications, while the compact package saves space over the DIP-4 package.

In Stock: 10 061

Stock:
10 061
Can Ship Immediately
On Order:
2 000
Expected 11/17/2026
Factory Lead-Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (CRC)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
₡1 119,00 ₡1 119,00
₡1 004,50 ₡10 045,00
₡952,45 ₡23 811,25
₡921,22 ₡46 061,00
₡884,79 ₡88 479,00
₡837,95 ₡209 487,50
₡817,13 ₡408 565,00
₡744,27 ₡744 270,00
Full Reel (Order in multiples of 2000)
₡744,27 ₡1 488 540,00
† ₡4 100,00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable. ↩