AS05004MR-3-R

PUI Audio
665-AS05004MR3R
AS05004MR-3-R

Mfr.:

Description:
Speakers & Transducers SPEAKER 1.5W 4OHM 100DB 350HZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
Speakers
Speaker
0 Hz to 20 kHz
100 dBA
4 Ohms
Round
SMD/SMT
- 20 C
+ 60 C
50 mm
7.2 mm
Neodymium (Nd)
Mylar
Brand: PUI Audio
Dimensions: 50 mm x 7.2 mm
Packaging: Tray
Product Type: Speakers & Transducers
Self Resonant Frequency: 350 Hz
Factory Pack Quantity: 40
Subcategory: Audio Devices
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
TARIC:
8518290090
MXHTS:
8518299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 378

Stock:
378 Can Ship Immediately
Factory Lead-Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:

Pricing (CRC)

Qty. Unit Price
Ext. Price
₡1 800,81 ₡1 800,81
₡1 353,21 ₡13 532,10
₡1 176,25 ₡29 406,25
₡1 066,95 ₡42 678,00
₡1 004,50 ₡120 540,00
₡931,63 ₡260 856,40
₡853,56 ₡443 851,20
₡832,74 ₡832 740,00