2948

Visaton
243-K50FL-8OHM
2948

Mfr.:

Description:
Speakers & Transducers 5cm (2") mini speaker plastic diaphragm 1-2W 150 20000Hz 8ohm 340Hz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Visaton
Product Category: Speakers & Transducers
RoHS:  
Speakers
Weather Resistant
Panel Mount
340 Hz
80 dBA
8 Ohms
1 W
Round
Solder
- 40 C
+ 70 C
50 mm
7 mm
IP65
Brand: Visaton
Packaging: Bulk
Product Type: Speakers & Transducers
Series: K 50 FL
Factory Pack Quantity: 600
Subcategory: Audio Devices
Part # Aliases: K 50 FL - 8 OHM 2948
Unit Weight: 14 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
TARIC:
8518290090
MXHTS:
8518299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Speakers

VISATON Speakers offer a wide range of options, such as miniature speakers, full-range speakers, magnetically shielded speakers, and waterproof speakers. These speakers from VISATON can be used efficiently in multimedia and entertainment applications.

Miniature Speakers

VISATON Miniature Speakers are available in a wide range of shapes and sizes. The compact speakers offer a variety of options including balanced frequency response, full-range, plastic or metal basket, and waterproofed. These miniature speakers are ideal when space is a premium.

In Stock: 497

Stock:
497 Can Ship Immediately
Factory Lead-Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:

Pricing (CRC)

Qty. Unit Price
Ext. Price
₡4 111,68 ₡4 111,68
₡3 195,66 ₡31 956,60
₡2 898,99 ₡72 474,75
₡2 701,22 ₡135 061,00
₡2 513,85 ₡251 385,00
₡2 295,25 ₡573 812,50
₡2 118,29 ₡1 270 974,00
₡2 113,09 ₡2 535 708,00