200 mA Disyuntores

Resultados: 104
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (CRC) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Modelo ECAD Serie Producto Tipo Régimen de corriente Régimen de voltaje de CA Régimen de voltaje de CC Número de polos Tipo de actuador Temperatura de trabajo mínima Temperatura de trabajo máxima Iluminado Empaquetado
E-T-A Disyuntores Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5700 can be supplied as a push-push switch/circuit breaker (R-type TO CBE to EN 60934 in press-to-reset configuration; S-typ 10En existencias
Min.: 1
Mult.: 1

Feb-00 Thermal Circuit Breakers Overcurrent Protection 200 mA 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated


E-T-A Disyuntores Single pole thermal circuit breakers with push-to-reset, tease-free, trip-free, snap action mechanism (R type TO CBE to EN 60934). Featuring auxiliary contacts (1 x N/C; 1 x N/O) as standard. Options include an additional unprotected 8En existencias
Min.: 1
Mult.: 1
2-6400 Thermal Circuit Breakers Overcurrent Protection 200 mA 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated


E-T-A Disyuntores The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 9En existencias
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 200 mA 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A Disyuntores Single pole thermal-magnetic circuit breakers with tease-free, trip-free, press-to-reset, snap action mechanism (R-type TM CBE to EN 60934; M-type with manual release (-H). Available with fast acting and standard magnetic tripping cha 10En existencias
Min.: 1
Mult.: 1
3400 Thermal Circuit Breakers Thermal Magnetic 200 mA 240 VAC 65 VDC 1 Pole Push to Reset - 30 C + 60 C Non-Illuminated
E-T-A Disyuntores Single pole switch/thermal circuit breaker (S-type TO CBE to EN 60934) with tease-free, trip-free, snap action mechanism. Designed for snap-in panel mounting utilising round hole or industry standard fuse-holder cut-out dimensions. Fe 47En existencias
Min.: 1
Mult.: 1

1110-Fx12-P1M1 Thermal Overcurrent 200 mA 250 VAC 50 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
Siemens Disyuntores MSP S00 0.14-0.2A SCREW 5En existencias
Min.: 1
Mult.: 1

3RV2 Circuit Breakers Motor Protection 200 mA 690 VAC 3 Pole Rotary - 20 C + 60 C Non-Illuminated
Phoenix Contact Disyuntores TMC 1 F1 100 0.2A 2En existencias
Min.: 1
Mult.: 1

Thermomagnetic Device Circuit Breaker 200 mA - 30 C + 60 C
Schurter Disyuntores CBE T11-818-0.2-181 56En existencias
Min.: 1
Mult.: 1
T11 Thermal Circuit Breakers Thermal 200 mA 240 VAC 48 VDC 1 Pole Push to Reset - 5 C + 60 C Non-Illuminated
ABB Disyuntores MCB SU200MR RTT 3P K 0.2A BCP
3Se espera el 21/8/2026
Min.: 1
Mult.: 1
SU200MR Circuit Breakers 200 mA 3 Pole
E-T-A Disyuntores Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) for PCB mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings Plazo de entrega no en existencias 6 Semanas
Min.: 1
Mult.: 1

104 Thermal Circuit Breakers Overcurrent Protection 200 mA 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Disyuntores Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) for PCB mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings Plazo de entrega no en existencias 6 Semanas
Min.: 1
Mult.: 1

104 Thermal Circuit Breakers Overcurrent Protection 200 mA 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Disyuntores Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) snap-in type. Manual release facility optional. Approved to CBE standard EN 60934 (IEC 60934 Plazo de entrega no en existencias 6 Semanas
Min.: 50
Mult.: 50

105 Thermal Circuit Breakers Overcurrent Protection 200 mA 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Disyuntores Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934), threadneck mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current rati Plazo de entrega 6 Semanas
Min.: 1
Mult.: 1

106-M2 Thermal Circuit Breakers Overcurrent Protection 200 mA 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Disyuntores Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934), threadneck mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current rati Plazo de entrega no en existencias 6 Semanas
Min.: 1
Mult.: 1

106-M2 Thermal Circuit Breakers Overcurrent Protection 200 mA 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Disyuntores Single pole switch/thermal circuit breaker (S-type TO CBE to EN 60934) with tease-free, trip-free, snap action mechanism. Designed for snap-in panel mounting utilising round hole or industry standard fuse-holder cut-out dimensions. Fe Plazo de entrega no en existencias 6 Semanas
Min.: 50
Mult.: 50

1110-Fx12-P1M1 Thermal Overcurrent 200 mA 250 VAC 50 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Disyuntores Miniaturised double pole thermal circuit breaker with push-to-reset tease-free, trip-free, snap action mechanism (R-type TO CBE to EN 60934). Threadneck panel mounting. Suitable for line and neutral switching - the thermal actuator op Plazo de entrega no en existencias 6 Semanas
Min.: 50
Mult.: 50

1140 Miniature Circuit Breakers Overcurrent Protection 200 mA 240 VAC 48 VDC 2 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Disyuntores 1077, 1P, plug, 250VAC/72VDC, T, w/switch function, 0.2A Plazo de entrega no en existencias 6 Semanas
Min.: 1
Mult.: 1

1180 Overcurrent Protection 200 mA 250 VAC 65 VDC 1 Pole Push-Push - 20 C + 60 C Non-Illuminated
E-T-A Disyuntores Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5700 can be supplied as a push-push switch/circuit breaker (R-type TO CBE to EN 60934 in press-to-reset configuration; S-typ Plazo de entrega no en existencias 6 Semanas
Min.: 10
Mult.: 10

2-5700 Thermal Circuit Breakers Overcurrent Protection 200 mA 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Disyuntores Single pole thermal circuit breakers with push-to-reset, tease-free, trip-free, snap action mechanism (R type TO CBE to EN 60934). Featuring auxiliary contacts (1 x N/C; 1 x N/O) as standard. Options include an additional unprotected Plazo de entrega no en existencias 6 Semanas
Min.: 1
Mult.: 1
2-6400 Thermal Circuit Breakers Overcurrent Protection 200 mA 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Disyuntores Single pole thermal circuit breakers with push-to-reset, tease-free, trip-free, snap action mechanism (R type TO CBE to EN 60934). Featuring auxiliary contacts (1 x N/C; 1 x N/O) as standard. Options include an additional unprotected Plazo de entrega no en existencias 6 Semanas
Min.: 1
Mult.: 1
2-6400 Thermal Circuit Breakers Overcurrent Protection 200 mA 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Disyuntores The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot Plazo de entrega no en existencias 6 Semanas
Min.: 1
Mult.: 1

3120-N Thermal Circuit Breakers Overcurrent Protection 200 mA 240 VAC 50 VDC 1 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A Disyuntores The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot Plazo de entrega no en existencias 6 Semanas
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 200 mA 115 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated
E-T-A Disyuntores Single pole thermal-magnetic circuit breaker with tease-free, trip-free, snap action mechanism and two button operation (M-type TM CBE to EN 60934). Designed for plug-in mounting with E-T-A sockets 17-P10-Si, 23-P10-Si, 63-P10-Si; or Plazo de entrega no en existencias 6 Semanas
Min.: 10
Mult.: 10

3600 Thermal Circuit Breakers Thermal Magnetic 200 mA 240 VAC 65 VDC 1 Pole Pushbutton Dual - 30 C + 60 C Non-Illuminated
E-T-A Disyuntores The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload protection of motors Plazo de entrega no en existencias 6 Semanas
Min.: 1
Mult.: 1

3120-N Thermal Circuit Breakers Overcurrent Protection 200 mA 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A Disyuntores Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5700 can be supplied as a push-push switch/circuit breaker (R-type TO CBE to EN 60934 in press-to-reset configuration; S-typ Plazo de entrega no en existencias 6 Semanas
Min.: 1
Mult.: 1

2-5700 Thermal Circuit Breakers Overcurrent Protection 200 mA 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated