8 A Disyuntores

Resultados: 734
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (CRC) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Modelo ECAD Serie Producto Tipo Régimen de corriente Régimen de voltaje de CA Régimen de voltaje de CC Número de polos Tipo de actuador Temperatura de trabajo mínima Temperatura de trabajo máxima Iluminado Empaquetado
TE Connectivity / P&B Disyuntores W52-A162A1-8=CKTBKR,THERM,ROCK,QC.250RED OPAQUE 250VAC 499En existencias
1 000Se espera el 14/12/2026
Min.: 1
Mult.: 1

W52 Circuit Breakers Thermal 8 A 250 VAC 1 Pole Rocker 0 C + 50 C Non-Illuminated
E-T-A Disyuntores The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload protection of motors 419En existencias
Min.: 1
Mult.: 1

3120-N Thermal Circuit Breakers Overcurrent Protection 8 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated


E-T-A Disyuntores Compact single pole thermal circuit breaker with push-to-reset, tease free, trip free, snap action mechanism and separate (colour coded) manual release. Combining full feature circuit breaker protection and convenience with low cost o 348En existencias
Min.: 1
Mult.: 1

1170 Miniature Circuit Breakers Automotive 8 A 28 VDC 1 Pole Push to Reset - 40 C + 85 C Non-Illuminated
Phoenix Contact Disyuntores TMC 72D 08A 65En existencias
Min.: 1
Mult.: 1

TMC 7 Circuit Breakers Thermal Magnetic 8 A 277 VAC 125 VDC 2 Pole Lever - 35 C + 70 C Non-Illuminated
Phoenix Contact Disyuntores TMC 72C 08A 74En existencias
Min.: 1
Mult.: 1

TMC 7 Circuit Breakers Thermal Magnetic 8 A 277 VAC 125 VDC 2 Pole Lever - 35 C + 70 C Non-Illuminated


TE Connectivity / P&B Disyuntores CIRCUIT BRKER 1POLE 8Amps Rocker 706En existencias
Min.: 1
Mult.: 1

W51 Circuit Breakers Thermal 8 A 250 VAC 50 VDC 1 Pole Rocker 0 C + 50 C Illuminated Tray
E-T-A Disyuntores Single pole thermal-magnetic circuit breakers with tease-free, trip-free, press-to-reset, snap action mechanism (R-type TM CBE to EN 60934; M-type with manual release (-H). Available with fast acting and standard magnetic tripping cha 1En existencias
Min.: 1
Mult.: 1

3400 Thermal Circuit Breakers Thermal Magnetic 8 A 240 VAC 65 VDC 1 Pole Push to Reset - 30 C + 60 C Non-Illuminated
E-T-A Disyuntores 508, 1P, DM, 48VDC, N/O, 8A 7En existencias
Min.: 1
Mult.: 1
ESX10-TC Circuit Breakers Electronic 8 A 48 VDC 1 Pole Slide - 25 C + 60 C Illuminated
AIRPAX Disyuntores Cir Brkr Hyd Mag 3En existencias
Min.: 1
Mult.: 1
CEL Circuit Breakers Hydraulic Magnetic 8 A 1 Pole Handle Non-Illuminated
Siemens Disyuntores MCB 5SJ4 2P 480/277 8A 10K C-TRIP 1En existencias
Min.: 1
Mult.: 1
Circuit Breakers Miniature 8 A 277 VAC, 480 VAC 60 VDC 2 Pole Lever - 25 C + 55 C Non-Illuminated
E-T-A Disyuntores Miniaturised single pole thermal circuit breaker with push-to-reset tease-free, trip-free, snap action mechanism (R-type TO CBE to EN 60934), threadneck mounting. For lower current ratings see types 106. Approved to CBE standard E 34En existencias
Min.: 1
Mult.: 1

1140 Miniature Circuit Breakers Overcurrent Protection 8 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Disyuntores The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 13En existencias
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 8 A 115 VAC 50 VDC 1 Pole Rocker - 30 C + 60 C Illuminated


E-T-A Disyuntores The 3120-N...4 IP65 rated thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N...4 is ideally sui 9En existencias
Min.: 1
Mult.: 1

3120-N Thermal Circuit Breakers Overcurrent Protection 8 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A Disyuntores Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) integral type. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings see 48En existencias
Min.: 1
Mult.: 1

104 Thermal Circuit Breakers Overcurrent Protection 8 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Disyuntores Single pole thermal circuit breaker with push-to-reset, tease-free, trip-free, snap action mechanism (R-type TO CBE to EN 60934; M-type when fitted with optional manual release feature). Available in versions for plug-in or integral m 5En existencias
Min.: 1
Mult.: 1

127 Thermal Circuit Breakers Overcurrent Protection 8 A 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Disyuntores Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5700 can be supplied as a push-push switch/circuit breaker (R-type TO CBE to EN 60934 in press-to-reset configuration; S-typ 1En existencias
Min.: 1
Mult.: 1

2-5700 Thermal Circuit Breakers Overcurrent Protection 8 A 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Disyuntores Combination of single pole circuit breaker and ON/OFF switch with soft-touch rocker actuation. Contoured rockers are available with a choice of colours and legends, with optional illumination. The 3131 is sealed to provide IP66 rated 3En existencias
Min.: 1
Mult.: 1

3131-A/C Circuit Breakers Thermal 8 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 60 C Non-Illuminated
ABB Disyuntores MCB S200MUC 2P K 8A AC/DC 1En existencias
Min.: 1
Mult.: 1
Circuit Breakers 8 A 2 Pole
E-T-A Disyuntores Compact single pole thermal circuit breaker with push-to-reset, tease free, trip free, snap action mechanism and separate (colour coded) manual release. Combining full feature circuit breaker protection and convenience with low cost o 45En existencias
Min.: 1
Mult.: 1

1170 Miniature Circuit Breakers Automotive 8 A 28 VDC 1 Pole Push to Reset - 40 C + 85 C Non-Illuminated


E-T-A Disyuntores The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload pr 3En existencias
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 8 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated
E-T-A Disyuntores 508, 1P, PL, 24VDC, N/O, RF, SF, 8A ATEX 1En existencias
Min.: 1
Mult.: 1

ESX10-E Circuit Breakers Electronic 8 A 24 VDC Slide 0 C + 50 C Non-Illuminated
E-T-A Disyuntores Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5700 can be supplied as a push-push switch/circuit breaker (R-type TO CBE to EN 60934 in press-to-reset configuration; S-typ 8En existencias
Min.: 1
Mult.: 1

2-5700 Thermal Circuit Breakers Overcurrent Protection 8 A 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Disyuntores Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double 9En existencias
Min.: 1
Mult.: 1

3130-F Thermal Overcurrent 8 A 415 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated


E-T-A Disyuntores Single pole thermal-magnetic circuit breakers with tease-free, trip-free, press-to-reset, snap action mechanism (R-type TM CBE to EN 60934; M-type with manual release (-H). Available with fast acting and standard magnetic tripping cha 5En existencias
Min.: 1
Mult.: 1
3400 Thermal Circuit Breakers Thermal Magnetic 8 A 240 VAC 65 VDC 1 Pole Push to Reset - 30 C + 60 C Non-Illuminated


E-T-A Disyuntores Single pole thermal-magnetic circuit breaker with tease-free, trip-free, snap action mechanism and two button operation (M-type TM CBE to EN 60934). Featuring a flange for panel mounting, and optional auxiliary contacts and unprotecte 1En existencias
Min.: 1
Mult.: 1
3500 Thermal Circuit Breakers Thermal Magnetic 8 A 240 VAC 65 VDC 1 Pole Push to Reset - 30 C + 60 C Non-Illuminated