- 55 C Disyuntores

Resultados: 317
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (CRC) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Modelo ECAD Serie Producto Tipo Régimen de corriente Régimen de voltaje de CA Régimen de voltaje de CC Número de polos Tipo de actuador Temperatura de trabajo mínima Temperatura de trabajo máxima Iluminado
E-T-A Disyuntores Single pole compact high performance thermal circuit breaker with tease-free, trip-free, snap action mechanism and push/pull on/off manual actuation (M-type TO CBE to EN 60934). An indicator band on the push button clearly shows the tripped/off posit 1En existencias
126En pedido
Min.: 1
Mult.: 1

482 Thermal Circuit Breakers Thermal 50 A 115 VAC 28 VDC 1 Pole Push-Pull - 55 C + 75 C Non-Illuminated
E-T-A Disyuntores Single pole compact high performance thermal circuit breaker with tease-free, trip-free, snap action mechanism and push/pull on/off manual actuation (M-type TO CBE to EN 60934). An indicator band on the push button clearly shows the tripped/off posit 3En existencias
13Se espera el 26/8/2026
Min.: 1
Mult.: 1

482 Thermal Circuit Breakers Thermal 10 A 115 VAC 28 VDC 1 Pole Push-Pull - 55 C + 75 C Non-Illuminated
E-T-A Disyuntores Single pole compact high performance thermal circuit breaker with tease-free, trip-free, snap action mechanism and push/pull on/off manual actuation (M-type TO CBE to EN 60934). An indicator band on the push button clearly shows the tripped/off posit 5En existencias
Min.: 1
Mult.: 1

482 Thermal Circuit Breakers Thermal 20 A 115 VAC 28 VDC 1 Pole Push-Pull - 55 C + 75 C Non-Illuminated
E-T-A Disyuntores Single pole compact high performance thermal circuit breaker with tease-free, trip-free, snap action mechanism and push/pull on/off manual actuation (M-type TO CBE to EN 60934). An indicator band on the push button clearly shows the tripped/off posit 1En existencias
Min.: 1
Mult.: 1

482 Thermal Circuit Breakers Thermal 25 A 115 VAC 28 VDC 1 Pole Push-Pull - 55 C + 75 C Non-Illuminated
E-T-A Disyuntores Single pole compact high performance thermal circuit breaker with tease-free, trip-free, snap action mechanism and push/pull on/off manual actuation (M-type TO CBE to EN 60934). An indicator band on the push button clearly shows the tripped/off posit 2En existencias
Min.: 1
Mult.: 1

482 Thermal Circuit Breakers Thermal 50 A 115 VAC 28 VDC 1 Pole Push-Pull - 55 C + 75 C Non-Illuminated
E-T-A Disyuntores Single pole high performance thermal-magnetic circuit breaker, with tease-free, trip-free, snap action mechanism and push/pull on/off actuation (M-type TM CBE to EN 60934). An indicator band on the push button clearly shows the tripped/off position. 1En existencias
37En pedido
Min.: 1
Mult.: 1

452 Circuit Breakers Thermal Magnetic 100 A 28 VDC 1 Pole Pushbutton - 55 C + 75 C Non-Illuminated
E-T-A Disyuntores Single pole high performance thermal-magnetic circuit breaker, with tease-free, trip-free, snap action mechanism and push/pull on/off actuation (M-type TM CBE to EN 60934). An indicator band on the push button clearly shows the tripped/off position. 1En existencias
Min.: 1
Mult.: 1

452 Thermal 100 A 28 VDC 1 Pole Pushbutton - 55 C + 75 C Non-Illuminated
E-T-A Disyuntores Single pole, miniaturised thermal circuit breaker with trip-free mechanism and push/pull on/off manual actuation (M-type TO CBE to EN 60934). Threadneck panel mounted, temperature-compensated, with optional auxiliary contacts. Fully approved for comm 9En existencias
Min.: 1
Mult.: 1

4120 Thermal 25 A 125 VAC 28 VDC 1 Pole Push-Pull - 55 C + 125 C Non-Illuminated
E-T-A Disyuntores Single pole, miniaturised thermal circuit breaker with trip-free mechanism and push/pull on/off manual actuation (M-type TO CBE to EN 60934). Threadneck panel mounted, temperature-compensated, with optional auxiliary contacts. Fully approved for comm 1En existencias
Min.: 1
Mult.: 1
Circuit Breakers Miniature 25 A 115 VAC 28 VDC 1 Pole Push-Pull - 55 C + 125 C Non-Illuminated
E-T-A Disyuntores Single pole, thermal circuit breaker with trip-free mechanism, push/pull on/off manual actuation (M-type TO CBE to EN 60934) and temperature compensation. An indicator band on the push button clearly shows the tripped/off position. Threadneck panel m 1En existencias
Min.: 1
Mult.: 1
Circuit Breakers Thermal 50 A 115 VAC 28 VDC 1 Pole Pushbutton - 55 C + 125 C Non-Illuminated
E-T-A Disyuntores 1En existencias
Min.: 1
Mult.: 1

5140 Circuit Breakers Thermal 50 A 200 VAC 28 VDC 3 Pole Pushbutton - 55 C + 90 C Non-Illuminated
E-T-A Disyuntores Single pole, miniaturised, aircraft style thermal circuit breaker with tease-free, trip-free, snap action mechanism and push/pull on/off manual actuation (M-type TO CBE to EN 60934).An indicator band on the push button clearly shows the tripped/off p 1En existencias
Min.: 1
Mult.: 1

483 Thermal 2.5 A 125 VAC 28 VDC 1 Pole Pushbutton - 55 C + 125 C Non-Illuminated
E-T-A Disyuntores Single pole thermal-magnetic circuit breakers with tease-free, trip-free, press-to-reset snap action mechanism and special dual button manual release which avoids the danger of unintended disconnection (M-type TM CBE to EN 60934). Surface mounted, co 1En existencias
Min.: 1
Mult.: 1
Circuit Breakers Thermal Magnetic 40 A 28 VDC 1 Pole Pushbutton - 55 C + 75 C Non-Illuminated
E-T-A Disyuntores 1AMP 2En existencias
Min.: 1
Mult.: 1
483 Circuit Breakers Miniature 1 A 115 VAC 28 VDC 1 Pole Pushbutton - 55 C + 125 C Non-Illuminated
E-T-A Disyuntores Single pole high performance thermal circuit breaker with tease-free, trip-free, snap action mechanism and push/pull on/off manual actuation (M-type TO CBE to EN 60934). An indicator band on the push button clearly shows the tripped/off position. Thr
947En pedido
Min.: 1
Mult.: 1

412 Circuit Breakers Thermal 25 A 115 VAC 28 VDC 1 Pole Push-Pull - 55 C + 75 C Non-Illuminated
E-T-A Disyuntores Single pole high performance thermal circuit breaker with tease-free, trip-free, snap action mechanism and push/pull on/off manual actuation (M-type TO CBE to EN 60934). An indicator band on the push button clearly shows the tripped/off position. Thr
478En pedido
Min.: 1
Mult.: 1

413 Thermal Circuit Breakers Thermal Magnetic 50 A 115 VAC 28 VDC 1 Pole Push-Pull - 55 C + 75 C Non-Illuminated
E-T-A Disyuntores Single pole high performance thermal circuit breaker with tease-free, trip-free, snap action mechanism and push/pull on/off manual actuation (M-type TO CBE to EN 60934). An indicator band on the push button clearly shows the tripped/off position. Thr
334En pedido
Min.: 1
Mult.: 1

413 Thermal Circuit Breakers Thermal Magnetic 80 A 115 VAC 28 VDC 1 Pole Push-Pull - 55 C + 75 C Non-Illuminated
E-T-A Disyuntores Single pole high performance thermal circuit breaker with tease-free, trip-free, snap action mechanism and push/pull on/off manual actuation (M-type TO CBE to EN 60934). An indicator band on the push button clearly shows the tripped/off position. Thr
241En pedido
Min.: 1
Mult.: 1

412 Circuit Breakers Thermal 15 A 115 VAC 28 VDC 1 Pole Push-Pull - 55 C + 75 C Non-Illuminated
E-T-A Disyuntores Single pole high performance thermal circuit breaker with tease-free, trip-free, snap action mechanism and push/pull on/off manual actuation (M-type TO CBE to EN 60934). An indicator band on the push button clearly shows the tripped/off position. Thr
197En pedido
Min.: 1
Mult.: 1

412 Thermal 20 A 125 VAC 28 VDC 1 Pole Push-Pull - 55 C + 75 C Non-Illuminated
E-T-A Disyuntores Single pole high performance thermal circuit breaker with tease-free, trip-free, snap action mechanism and push/pull on/off manual actuation (M-type TO CBE to EN 60934). An indicator band on the push button clearly shows the tripped/off position. Thr
29En pedido
Min.: 1
Mult.: 1

412 Circuit Breakers Thermal 8 A 115 VAC 28 VDC 1 Pole Push-Pull - 55 C + 75 C Non-Illuminated
E-T-A Disyuntores Single pole high performance thermal circuit breaker with tease-free, trip-free, snap action mechanism and push/pull on/off manual actuation (M-type TO CBE to EN 60934). An indicator band on the push button clearly shows the tripped/off position. Thr
115Se espera el 4/2/2027
Min.: 1
Mult.: 1

413 Thermal Circuit Breakers Thermal Magnetic 70 A 115 VAC 28 VDC 1 Pole Push-Pull - 55 C + 75 C Non-Illuminated
E-T-A Disyuntores Single pole high performance thermal circuit breaker with tease-free, trip-free, snap action mechanism and push/pull on/off manual actuation (M-type TO CBE to EN 60934). An indicator band on the push button clearly shows the tripped/off position. Thr
15En pedido
Min.: 1
Mult.: 1

413 Thermal Circuit Breakers Thermal Magnetic 70 A 115 VAC 28 VDC 1 Pole Push-Pull - 55 C + 75 C Non-Illuminated
E-T-A Disyuntores Single pole compact high performance thermal circuit breaker with tease-free, trip-free, snap action mechanism and push/pull on/off manual actuation (M-type TO CBE to EN 60934). An indicator band on the push button clearly shows the tripped/off posit
119En pedido
Min.: 1
Mult.: 1

482 Thermal Circuit Breakers Thermal 25 A 125 VAC 28 VDC 1 Pole Push-Pull - 55 C + 75 C Non-Illuminated
E-T-A Disyuntores Single pole high performance thermal circuit breaker with tease-free, trip-free, snap action mechanism and push/pull on/off manual actuation (M-type TO CBE to EN 60934). An indicator band on the push button clearly shows the tripped/off position. Thr
8En pedido
Min.: 1
Mult.: 1

412 Circuit Breakers Thermal 10 A 115 VAC 28 VDC 1 Pole Push-Pull - 55 C + 75 C Non-Illuminated
E-T-A Disyuntores Single pole high performance thermal circuit breaker with tease-free, trip-free, snap action mechanism and push/pull on/off manual actuation (M-type TO CBE to EN 60934). An indicator band on the push button clearly shows the tripped/off position. Thr
4Se espera el 5/2/2027
Min.: 1
Mult.: 1

412 Circuit Breakers Thermal 16 A 115 VAC 28 VDC 1 Pole Push-Pull - 55 C + 75 C Non-Illuminated