PCB Mount Circuit Breakers

Results: 171
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Type Current Rating Voltage Rating AC Voltage Rating DC Number of Poles Actuator Type Minimum Operating Temperature Maximum Operating Temperature Illuminated Packaging
E-T-A Circuit Breakers Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) for PCB mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings 21In Stock
Min.: 1
Mult.: 1

104 Thermal Circuit Breakers Overcurrent Protection 2 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934), PCB mounting. Miniaturised construction minimises PCB real estate required. Type 1410-L2 features chang 33In Stock
250On Order
Min.: 1
Mult.: 1

1410-L2 Thermal Circuit Breakers Overcurrent Protection 10 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Non-Illuminated
E-T-A Circuit Breakers Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Miniaturised construction minimises PCB real estate required. Largely temperature-insensitive.x -E. Ret 1In Stock
150Expected 8/25/2026
Min.: 1
Mult.: 1

1410-L1 Thermal Circuit Breakers Overcurrent Protection 2 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Non-Illuminated


E-T-A Circuit Breakers Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934), PCB mounting. Miniaturised construction minimises PCB real estate required. Type 1410-L2 features chang 94In Stock
Min.: 1
Mult.: 1

1410-L2 Thermal Circuit Breakers Overcurrent Protection 1 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Non-Illuminated
E-T-A Circuit Breakers Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934), PCB mounting. Miniaturised construction minimises PCB real estate required. Type 1410-L2 features chang 67In Stock
Min.: 1
Mult.: 1

1410-L2 Thermal Circuit Breakers Overcurrent Protection 2 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Non-Illuminated
E-T-A Circuit Breakers Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934), PCB mounting. Miniaturised construction minimises PCB real estate required. Type 1410-L2 features chang 49In Stock
200Expected 8/31/2026
Min.: 1
Mult.: 1

1410-L2 Thermal Circuit Breakers Overcurrent Protection 5 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Non-Illuminated
E-T-A Circuit Breakers Single pole miniaturised magnetic circuit breakers with unique high-speed operating mechanism and push/pull on/off manual actuation. Fitted with electrically separate excitation and switching circuits, and one pair of auxiliary contac 4In Stock
Min.: 1
Mult.: 1

808 Circuit Breakers Miniature 30 mA 24 VDC 1 Pole Pushbutton - 30 C + 70 C Non-Illuminated
E-T-A Circuit Breakers Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Miniaturised construction minimises PCB real estate required. Largely temperature-insensitive.x -E. Ret 29In Stock
50Expected 9/14/2026
Min.: 1
Mult.: 1

1410-L1 Thermal Circuit Breakers Overcurrent Protection 630 mA 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Non-Illuminated
E-T-A Circuit Breakers Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Miniaturised construction minimises PCB real estate required. Largely temperature-insensitive.x -E. Ret 10In Stock
Min.: 1
Mult.: 1

1410-L1 Thermal Circuit Breakers Overcurrent Protection 3.15 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Non-Illuminated
E-T-A Circuit Breakers Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934), PCB mounting. Miniaturised construction minimises PCB real estate required. Type 1410-L2 features chang 5In Stock
Min.: 1
Mult.: 1

1410-L2 Thermal Circuit Breakers Overcurrent Protection 1.25 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Non-Illuminated
Schurter Circuit Breakers CBE T11-311-0.5 13In Stock
100Expected 9/2/2026
Min.: 1
Mult.: 1

T11 Thermal Circuit Breakers Thermal 500 mA 240 VAC 48 VDC 1 Pole Push to Reset - 5 C + 60 C Non-Illuminated
Schurter Circuit Breakers 12A 240V AC 50/50Hz SNAP-IN MOUNT 59In Stock
Min.: 1
Mult.: 1

Circuit Breakers Thermal 12 A 240 VAC 48 VDC 1 Pole Reset Button - 5 C + 60 C Non-Illuminated Bulk
Schurter Circuit Breakers 10A 240V AC 50/50Hz SNAP-IN MOUNT 1In Stock
Min.: 1
Mult.: 1

Thermal 10 A 240 VAC 48 VDC 1 Pole Rocker - 5 C + 60 C Non-Illuminated Bulk
Schurter Circuit Breakers 1 pole 4A THT Term for PCB mounting 98In Stock
Min.: 1
Mult.: 1

T9-818 Thermal Circuit Breakers Thermal 4 A 240 VAC 48 VDC 1 Pole Push to Reset - 5 C + 50 C Non-Illuminated
Schurter Circuit Breakers 1 pole 6A THT Term for PCB mounting 190In Stock
Min.: 1
Mult.: 1

T9-818 Thermal Circuit Breakers Thermal 6 A 240 VAC 48 VDC 1 Pole Push to Reset - 5 C + 60 C Non-Illuminated
Schurter Circuit Breakers 1 pole 7A THT Term for PCB mounting 100In Stock
Min.: 1
Mult.: 1

T9-818 Thermal Circuit Breakers Thermal 7 A 240 VAC 48 VDC 1 Pole Push to Reset - 5 C + 60 C Non-Illuminated
Schurter Circuit Breakers 1 pole 8A THT Term for PCB mounting 30In Stock
Min.: 1
Mult.: 1

T9-818 Thermal Circuit Breakers Thermal 8 A 240 VAC 48 VDC 1 Pole Push to Reset - 5 C + 60 C Non-Illuminated
Schurter Circuit Breakers 1 pole 10A THT Term for PCB mounting 316In Stock
Min.: 1
Mult.: 1

T9-818 Thermal Circuit Breakers Thermal 10 A 240 VAC 48 VDC 1 Pole Push to Reset - 5 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) for PCB mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings
48Expected 9/14/2026
Min.: 1
Mult.: 1

104 Thermal Circuit Breakers Overcurrent Protection 500 mA 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated


E-T-A Circuit Breakers Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) for PCB mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings
28Expected 10/2/2026
Min.: 1
Mult.: 1

104 Thermal Circuit Breakers Overcurrent Protection 8 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Miniaturised construction minimises PCB real estate required. Largely temperature-insensitive.x -E. Ret
107Expected 9/22/2026
Min.: 1
Mult.: 1

1410-L1 Thermal Circuit Breakers Overcurrent Protection 5 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Non-Illuminated
E-T-A Circuit Breakers Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Miniaturised construction minimises PCB real estate required. Largely temperature-insensitive.x -E. Ret
47Expected 8/31/2026
Min.: 1
Mult.: 1

1410-L1 Thermal Circuit Breakers Overcurrent Protection 8 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Non-Illuminated
E-T-A Circuit Breakers Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934), PCB mounting. Miniaturised construction minimises PCB real estate required. Type 1410-L2 features chang
50Expected 8/20/2026
Min.: 1
Mult.: 1

1410-L2 Thermal Circuit Breakers Overcurrent Protection 4 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Non-Illuminated
E-T-A Circuit Breakers Single pole miniaturised magnetic circuit breakers with unique high-speed operating mechanism and push/pull on/off manual actuation. Fitted with electrically separate excitation and switching circuits, and one pair of auxiliary contac
9Expected 11/23/2026
Min.: 1
Mult.: 1

808 2.5 A 24 VDC 1 Pole Pushbutton - 30 C + 70 C Non-Illuminated
E-T-A Circuit Breakers Single pole miniaturised magnetic circuit breakers with unique high-speed operating mechanism and push/pull on/off manual actuation. Fitted with electrically separate excitation and switching circuits, and one pair of auxiliary contac
7Expected 9/25/2026
Min.: 1
Mult.: 1

808 5 A 24 VDC 1 Pole Pushbutton - 30 C + 70 C Non-Illuminated