1644088

Phoenix Contact
651-1644088
1644088

Mfr.:

Description:
Relay Sockets & Hardware RL-EE-RS-1-SC/2X21, ECOR-1 relay base

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Relay Sockets & Hardware
RoHS:  
DIN Rail Adaptors
Relay Base
Screw
Brand: Phoenix Contact
Current Rating: 12 A
Mounting Style: DIN Rail
Number of Contacts: 2 Contact
Product Type: Relay Sockets & Hardware
Factory Pack Quantity: 10
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ECORLINE 2nd Generation ESSENTIAL Edition Relays

Phoenix Contact ECORLINE 2nd Generation ESSENTIAL Edition Relays offer a cost-effective design with an ice-cube style and basic functionality. This second-generation series provides compact sockets for industrial relays. The ECORLINE components are ideal for miniature power relays or miniature switching relays and feature one, two, or four changeover contacts, a screw connection, and an optional plug-in for input/interference suppression modules. Phoenix Contact ECORLINE 2nd Generation ESSENTIAL Edition Relays provide two marking plate solutions and are designed for mounting on NS 35/7,5. The relays have an IP20 finger-safe rating and are ideal for heating, ventilation, and air conditioning (HVAC) applications.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
45
Expected 9/7/2026
Factory Lead-Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:

Pricing (CRC)

Qty. Unit Price
Ext. Price
₡2 586,71 ₡2 586,71
₡2 342,09 ₡23 420,90