S100X150VAM

Panduit
644-S100X150VAM
S100X150VAM

Mfr.:

Description:
Printers MP Cassette, Self-Laminating Label, Vinyl, 1.00" W x 1.50" H, .50" Print On Area, Clear/ White

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Printers
RoHS:  
Accessories
Label - Cassette
MP100/MP300 Printers
Clear / White
Brand: Panduit
Material: Vinyl
Product Type: Printers
Series: S100X
Factory Pack Quantity: 5
Subcategory: Printers
Tradename: PXE
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8443992550
JPHTS:
844399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MP100 & MP300 Mobile Label Printers

Panduit MP100 and MP300 Mobile Label Printers, developed in partnership with Seiko Epson Corp., offer labeling solutions for industrial, construction, and network infrastructure markets. The MP100 prints continuous labels from mobile labeling apps and is compatible with BLUETOOTH®, Wi-Fi®, and USB. The MP100 offers label widths up to 1" and an automatic cutter. The Panduit MP300 prints 360dpi die-cut and continuous labels up to 1.5" wide. The MP300 features a 1.4"/s print speed, an automatic cutter with full or half cuts, USB connectivity, and a rechargeable battery pack.

In Stock: 1 319

Stock:
1 319 Can Ship Immediately
Factory Lead-Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:

Pricing (CRC)

Qty. Unit Price
Ext. Price
₡27 329,64 ₡27 329,64
₡26 122,16 ₡261 221,60
₡25 341,46 ₡633 536,50
₡24 399,42 ₡1 219 971,00
₡24 055,91 ₡2 405 591,00
500 Quote