ZARC600G

Schneider Electric
996-ZARC600G
ZARC600G

Mfr.:

Description:
Switch Cases / Switch Covers PUSHBUTTON FRONT COVER, CONFIGURABLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Switch Cases / Switch Covers
Front Covers
Front Label Cover
Pushbutton
Brand: Schneider Electric
Color: Green
Features: Legend option
Height: 270 mm
Length: 150 mm
Material: Polyester
Product Type: Switch Cases / Switch Covers
Series: ZAR
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Tradename: Harmony
Width: 2 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Harmony® Pocket Remote

Schneider Electric Harmony® Pocket Remote is a wireless remote control system that provides mobility solutions in material handling, machine controls, and general applications. The system features a transmitter and receiver combination, which allows the transmittal of commands and information from operator to machine. The Harmony series offers five transmitter options with 3 to 10 buttons and two receiver options of 5 and 11 relays. The Schneider Electric Harmony Pocket Remote is fully customizable and has an easy, less than 15s installation setup. The system operates on a 2.4GHz frequency and has a 300m radio frequency range.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:

Pricing (CRC)

Qty. Unit Price
Ext. Price
₡20 657,27 ₡20 657,27
₡18 950,15 ₡189 501,50
₡18 684,71 ₡467 117,75
₡16 587,23 ₡829 361,50
₡15 952,26 ₡1 595 226,00
₡15 155,95 ₡3 788 987,50