NA-4I4O-AES72

Neutrik
568-NA-4I4O-AES72
NA-4I4O-AES72

Mfr.:

Description:
Audio Modules AES72 Type 4E stagebox, 4 in/out, removeable rubber cover

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Neutrik
Product Category: Audio Modules
RoHS:  
Audio Extension Modules
RJ45
48 VDC
Brand: Neutrik
Dimensions: 164 mm x 82 mm x 51 mm
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 5 C
Product Type: Audio Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536900010
USHTS:
8536908530
JPHTS:
853690000
KRHTS:
8536901000
TARIC:
8536909500
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NA-4I4O-AES72 4-Channel Stagebox

NEUTRIK NA-4I4O-AES72 4-Channel Stagebox is designed to transmit microphone levels, analog line levels, AES3, DMX, and intercom via one single CAT cable. This stagebox features male and female XLRs in the same housing and can be used directly as a splitter for monitoring. The NA-4I4O-AES72 stagebox consists of etherCON that serves as feedthrough and allows further looping of the signals to other devices. This stagebox also features a ground lift at each input, preventing possible ground loops. The NA-4I4O-AES72 stagebox supports combined inputs and outputs for complete flexibility in the application. This stagebox offers a phase inversion switch at each input for inverting the signal.

In Stock: 4

Stock:
4 Can Ship Immediately
Factory Lead-Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:

Pricing (CRC)

Qty. Unit Price
Ext. Price
₡135 144,05 ₡135 144,05
₡110 364,69 ₡1 103 646,90
₡109 344,58 ₡2 733 614,50
₡108 345,28 ₡5 417 264,00
100 Quote