CEM130-V1202B

Axiomtek
960-E38D130103
CEM130-V1202B

Mfr.:

Description:
Computer-On-Modules - COM COM Express Type 6 Compact module with AMD Ryzen Embedded V1202B, DDI, LVDS, GbE LAN, USB 3.0 and TPM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Axiomtek
Product Category: Computer-On-Modules - COM
RoHS:  
COM Express Type 16
AMD
Integrated SoC
2.3 GHz
32 GB
8 V to 20 V
Ethernet, Serial, USB
- 20 C
+ 60 C
95 mm x 95 mm x 2 mm
Brand: Axiomtek
Memory Type: DDR-2400/3200
Product Type: Computer-On-Modules - COM
Series: CEM130
Factory Pack Quantity: 1
Subcategory: Computing
Part # Aliases: E38D130103
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471500150
TARIC:
8471500000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CEM130 COM Express Compact Modules

Axiomtek CEM130 COM Express Compact Modules are Type-6 modules powered by the onboard AMD Ryzen™ Embedded V1000 processor with AMD Radeon™ RX Vega graphics. These compact modules are for the embedded solutions that require a high-resolution display and full graphics feature. The CEM130 modules feature an industrial-grade system that supports Trusted Platform Module 2.0 (TPM 2.0) for efficient hardware-based data protection. These CEM130 provides multiple I/O interfaces, including two SATA-600 ports, three USB 3.0 ports, eight USB 2.0 ports, two serial TX/RX, one VGA, and one LVDS. The modules include one Gigabit LAN port with Intel® i210 Ethernet controller, two DDI, 4-IN/OUT DIO, LPC bus, one SPI, and I2C expansion buses.

In Stock: 2

Stock:
2 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:

Pricing (CRC)

Qty. Unit Price
Ext. Price
₡346 629,96 ₡346 629,96