Computer-On-Modules - COM

Results: 626
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Form Factor Processor Brand Processor Type Chipsets Frequency Maximum RAM Capacity Installed RAM Cache Memory Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions
JUMPtec 38110-0000-00-0
JUMPtec Computer-On-Modules - COM JUMPtec COMe CON 5mm 2x220 6pcs
Non-Stocked
₡56 288,33
₡51 656,19
₡49 673,22
₡48 012,93
₡45 368,97
Min.: 1
Mult.: 1
JUMPtec 38110-0000-01-0
JUMPtec Computer-On-Modules - COM JUMPtec COMe CON 8mm 2x220 5pcs
Non-Stocked
₡72 261,42
₡66 895,42
₡64 558,53
₡62 216,43
₡60 811,18
Min.: 1
Mult.: 1
JUMPtec 38110-0054-08-0
JUMPtec Computer-On-Modules - COM JUMPtec COMe CON 8mm 2x220 54pcs
Non-Stocked
₡827 232,91
Min.: 1
Mult.: 1
JUMPtec 38110-0072-05-0
JUMPtec Computer-On-Modules - COM JUMPtec COMe CON 5mm 2x220 72pcs
Non-Stocked
₡467 341,50
₡440 027,47
Min.: 1
Mult.: 1
JUMPtec 51003-0000-99-1
JUMPtec Computer-On-Modules - COM JUMPtec HSP SMARC-sAMX6 full size
Non-Stocked
₡16 524,78
₡14 474,14
₡13 849,58
₡13 401,98
Min.: 1
Mult.: 1
JUMPtec 51110-0032-15-0
JUMPtec Computer-On-Modules - COM JUMPtec SMARC MXM3 CON 1.5mm 32pcs
Non-Stocked
₡80 458,75
₡73 260,71
₡70 606,34
₡69 008,51
Min.: 1
Mult.: 1
JUMPtec 51117-0000-00-0
JUMPtec Computer-On-Modules - COM JUMPtec SMARC Mounting Kit
Non-Stocked
₡7 166,81
₡6 386,11
₡6 094,65
₡5 886,46
Min.: 1
Mult.: 1
JUMPtec 66003-0000-99-0
JUMPtec Computer-On-Modules - COM JUMPtec HSP COMe-cDV7 (E2) thread
Non-Stocked
₡25 929,59
₡23 780,06
₡22 864,05
₡22 098,96
Min.: 1
Mult.: 1
JUMPtec 68007-0000-99-1
JUMPtec Computer-On-Modules - COM JUMPtec HSP COMe-bDV7 (E2) through
Non-Stocked
₡28 589,16
₡26 236,66
₡25 226,96
₡24 383,80
Min.: 1
Mult.: 1
JUMPtec 68007-0000-99-1C01
JUMPtec Computer-On-Modules - COM JUMPtec HSK COMe-bDV7 passive through
Non-Stocked
₡31 269,56
₡28 698,46
₡27 595,08
₡26 673,85
₡25 200,93
Min.: 1
Mult.: 1
congatec conga-HPC/cRLP-i3-1315UE
congatec Computer-On-Modules - COM COM-HPC Size A module based on Intel Core i3-1315UE processor with 2 P-cores 1.2GHz up to 4.5GHz Turbo and 4 E-cores 0.9GHz up to 3.3GHz Turbo 10MB Intel Smart Cache Intel UHD Graphics with 64EUs Dual channel DDR5 4800 MT/s memory interface Non-Stocked
₡407 753,41
₡383 926,51
Min.: 1
Mult.: 1
congatec conga-TC700/ultra5-135H
congatec Computer-On-Modules - COM COM Express Type 6 Compact module based on Intel Core Ultra 5 processor with 4 P-cores, 8 E-cores and 2 Low Power E-cores P-cores 1.7GHz up to 4.6GHz (turbo) E-cores 1.2GHz up to 3.6GHz (turbo) Low Power E-cores up to 2.5GHz (turbo) Integra Non-Stocked
₡588 183,15
₡559 901,06
Min.: 1
Mult.: 1
congatec conga-TC700/ultra5-125H
congatec Computer-On-Modules - COM COM Express Type 6 Compact module based on Intel Core Ultra 5 processor with 4 P-cores, 8 E-cores and 2 Low Power E-cores P-cores 1.2GHz up to 4.5GHz (turbo) E-cores 0.7GHz up to 3.6GHz (turbo) Low Power E-cores up to 2.5GHz (turbo) Integra Non-Stocked
₡455 854,83
₡429 212,20
Min.: 1
Mult.: 1
congatec conga-TC700/ultra7-155U
congatec Computer-On-Modules - COM COM Express Type 6 Compact module based on Intel Core Ultra 7 processor with 2 P-cores, 8 E-cores and 2 Low Power E-cores P-cores 1.7Ghz up to 4.8GHz (turbo) E-cores 1.2GHz up to 3.8GHz (turbo) Low Power E-cores up to 2.1GHz (turbo) Integra Non-Stocked Lead-Time 14 Weeks
₡536 256,32
₡504 913,89
Min.: 1
Mult.: 1
congatec conga-TC700/ultra5-125U
congatec Computer-On-Modules - COM COM Express Type 6 Compact module based on Intel Core Ultra 5 processor with 2 P-cores, 8 E-cores and 2 Low Power E-cores P-cores 1.3Ghz up to 4.3GHz (turbo) E-cores 0.8GHz up to 3.6GHz (turbo) Low Power E-cores up to 2.1GHz (turbo) Integra Non-Stocked
₡444 368,15
₡418 396,93
Min.: 1
Mult.: 1
congatec conga-TS170/i3-6102E CM236
congatec Computer-On-Modules - COM COM Express Type 6 Basic module with Skylake-H Intel Core i3-6102E quad core processor with 1.9GHz, 3MB L2 cache, GT2 graphics and 2133MT/s dual channel DDR4 memory interface. Non-Stocked Lead-Time 14 Weeks
₡613 196,72
₡584 222,41
Min.: 1
Mult.: 1
0 GB 0 GB 3 MB
congatec conga-TC370/4305UE
congatec Computer-On-Modules - COM COM Express Type 6 Compact module based on Intel Celeron 4305UE 2-core processor with 2.0GHz, 2MB L2 cache, Intel UHD Graphics 610 and dual channel DDR4 2133 MT/s memory interface (formerly Whiskey Lake). Non-Stocked
₡242 307,87
₡231 867,34
Min.: 1
Mult.: 1
congatec conga-HPC/cRLS-i9-14900
congatec Computer-On-Modules - COM COM-HPC Client module based on Intel Core i9-14900 LGA 1700 processor with 8 P-cores 2.0GHz up to 5.4GHz Turbo and 16 E-cores 1.5GHz up to 4.3GHz Turbo 36MB Intel Smart Cache Intel UHD Graphics 770 with 32EUs Dual channel DDR5 memory interf Non-Stocked
₡1 034 216,80
Min.: 1
Mult.: 1
congatec conga-B7XI/D1848TER-4S
congatec Computer-On-Modules - COM COM Express Type 7 Basic module based on Intel Xeon D-1848TER 10-core processor with 2.0GHz, 15MB cache and dual channel DDR4 2666 MT/s memory interface (formerly Ice Lake-DLCC). Industrial temperature range Non-Stocked
₡1 526 384,49
Min.: 1
Mult.: 1
congatec conga-SMX8-Mini/Quad-4G eMMC16
congatec Computer-On-Modules - COM SMARC 2.0 module with advanced low-power 14nm NXP i.MX 8M Mini Quad processor. Features 4x ARM Cortex-A53 @1.8GHz and 1x ARM Cortex-M4, 4GB onboard LPDDR4 memory and 16GB onboard eMMC. Commercial temperature range. Non-Stocked Lead-Time 14 Weeks
₡123 428,37
₡117 208,81
₡113 971,51
₡111 874,04
Min.: 1
Mult.: 1
congatec conga-SMX95/i-MX959-4C-4G eMMC32
congatec Computer-On-Modules - COM SMARC Module with NXP i.MX 9594 4-core processor. Features 4x ARM Cortex-A55 @ 1.8 GHz, ARM Cortex-M7, ARM Cortex-M33, eIQ Neutron NPU, 4GB onboard LPDDR5 memory and 32GB onboard eMMC. Industrial grade temperature range from -40 C to 85 C. Non-Stocked
₡235 515,80
₡221 385,16
Min.: 1
Mult.: 1
congatec conga-TCR8/8840U
congatec Computer-On-Modules - COM COM Express Type 6 Compact module based on AMD Ryzen Embedded 8840U with 8 cores 3.3GHz up to 5.1GHz (boost) Integrated XDNA NPU Integrated RDNA 3 Graphics 24MB cache Dual channel SODIMM DDR5 5600 MT/s memory interface Commercial tempe Non-Stocked
₡496 055,57
₡467 065,65
Min.: 1
Mult.: 1
congatec HPC/cALP-i3-1220PE
congatec Computer-On-Modules - COM COM-HPC Size A module based on Intel Core i3-1220PE processor with 4 P-cores 1.5GHz up to 4.2GHz and 4 E-cores 1.1GHz up to 3.1GHz, 12MB Intel Smart Cache, Intel UHD Graphics with 48EUs, Dual channel DDR5 4800 MT/s memory interface, Intel code n Non-Stocked
₡368 250,09
₡359 964,28
₡354 436,94
Min.: 1
Mult.: 1
COM-HPC Intel Core i3-1215UE 900 MHz to 3.3 GHz, 1.2 GHz to 4.4 GHz 10 MB
congatec HPC/cALP-i5-1245UE
congatec Computer-On-Modules - COM COM-HPC Size A module based on Intel Core i5-1245UE processor with 2 P-cores 2.5GHz up to 4.4GHz and 8 E-cores 1.1GHz up to 3.3GHz, 12MB Intel Smart Cache, Intel Iris Xe Graphics architecture with 80 EUs, Dual channel DDR5 4800 MT/s memory interf Non-Stocked
₡500 458,71
₡489 201,04
₡481 685,52
Min.: 1
Mult.: 1
COM-HPC Intel Core i3-12300HE 1.5 GHz to 3.3 GHz, 1.9 GHz to 4.3 GHz 12 MB
congatec HPC/cALP-i5-1250PE
congatec Computer-On-Modules - COM COM-HPC Size A module based on Intel Core i5-1250PE processor with 4 P-cores 1.7GHz up to 4.4GHz and 8 E-cores 1.2GHz up to 3.2GHz, 12MB Intel Smart Cache, Intel Iris Xe Graphics architecture with 80EUs, Dual channel DDR5 4800 MT/s memory interfa Non-Stocked
₡512 918,65
₡501 379,93
₡493 682,25
Min.: 1
Mult.: 1
COM-HPC Intel Core i5-1245UE 1.1 GHz to 3.3 GHz, 2.5 GHz to 4.4 GHz 12 MB