0 C Computer-On-Modules - COM

Results: 443
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Form Factor Processor Brand Processor Type Chipsets Frequency Maximum RAM Capacity Installed RAM Cache Memory Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions
JUMPtec Computer-On-Modules - COM JUMPtec SMARC-sXEL J6426 4G/32G
Non-Stocked
₡272 588,55
₡256 230,32
Min.: 1
Mult.: 1
J6426 0 C + 60 C
JUMPtec Computer-On-Modules - COM JUMPtec COMe-bDV7 C3558
Non-Stocked
₡239 877,30
₡225 486,43
Min.: 1
Mult.: 1
COM Express Basic Type 7 Intel Atom Integrated SoC 2.2 GHz 64 GB 8.5 V to 20 V Ethernet, PCIe, Serial, USB 0 C + 60 C 125 mm x 95 mm
JUMPtec Computer-On-Modules - COM JUMPtec COMe-bDV7 C3758
Non-Stocked
₡368 989,15
₡347 426,27
Min.: 1
Mult.: 1
COM Express Basic Type 7 Intel Atom Integrated SoC 2.2 GHz 64 GB 8.5 V to 20 V Ethernet, PCIe, Serial, USB 0 C + 60 C 125 mm x 95 mm
JUMPtec Computer-On-Modules - COM JUMPtec COMe-bDV7 C3858
Non-Stocked
₡596 557,44
₡561 696,67
Min.: 1
Mult.: 1
COM Express Basic Type 7 Intel Atom Integrated SoC 2 GHz 64 GB 8.5 V to 20 V Ethernet, PCIe, Serial, USB 0 C + 60 C 125 mm x 95 mm
JUMPtec Computer-On-Modules - COM JUMPtec COMe-bDV7 C3958
Non-Stocked
₡772 984,80
Min.: 1
Mult.: 1
COM Express Basic Type 7 Intel Atom Integrated SoC 2 GHz 64 GB 8.5 V to 20 V Ethernet, PCIe, Serial, USB 0 C + 60 C 125 mm x 95 mm
JUMPtec Computer-On-Modules - COM COMe-bID7 D-1735TR
Non-Stocked Lead-Time 38 Weeks
₡1 009 239,66
Min.: 1
Mult.: 1
COM Express Basic Type 7 Xeon D-1735TR 2.2 GHz 15 MB 8.5 V to 20 V I2C, LPC, SMB, SPI, USB 0 C + 60 C 95 mm x 125 mm
JUMPtec Computer-On-Modules - COM COMe-bID7 D-1749NT
Non-Stocked
₡1 712 341,58
Min.: 1
Mult.: 1
COM Express Basic Type 7 Xeon D-1749NT 3 GHz 15 MB 8.5 V to 20 V I2C, LPC, SMB, SPI, USB 0 C + 60 C 95 mm x 125 mm
JUMPtec Computer-On-Modules - COM JUMPtec COMh-caAP i3-1220PE
Non-Stocked
₡400 576,20
₡377 165,66
Min.: 1
Mult.: 1
COM-HPC Intel Core i3-1220PE 1.2 GHz, 1.5 GHz 64 GB 0 GB 12 MB 8.5 V to 20 V Audio, DP++, Ethernet, I2C, PCIe, SATA, Serial, SPI 0 C + 60 C 120 mm x 95 m
JUMPtec Computer-On-Modules - COM JUMPtec COMh-caAP i3-12300HE
Non-Stocked
₡425 704,26
₡400 820,81
Min.: 1
Mult.: 1
COM-HPC Intel Core i3-12300HE 1.5 GHz, 1.9 GHz 64 GB 0 GB 12 MB 8.5 V to 20 V Audio, DP++, Ethernet, I2C, PCIe, SATA, Serial, SPI 0 C + 60 C 120 mm x 95 m
JUMPtec Computer-On-Modules - COM JUMPtec COMh-caAP i5-1250PE
Non-Stocked
₡608 044,11
₡572 511,94
Min.: 1
Mult.: 1
COM-HPC Intel Core i5-1250PE 1.2 GHz, 1.7 GHz 64 GB 0 GB 12 MB 8.5 V to 20 V Audio, DP++, Ethernet, I2C, PCIe, SATA, Serial, SPI 0 C + 60 C 120 mm x 95 m
JUMPtec Computer-On-Modules - COM JUMPtec COMh-caAP i5-12600HE
Non-Stocked
₡596 557,44
₡561 696,67
Min.: 1
Mult.: 1
COM-HPC Intel Core i5-12600HE 1.8 GHz, 2.5 GHz 64 GB 0 GB 18 MB 8.5 V to 20 V Audio, DP++, Ethernet, I2C, PCIe, SATA, Serial, SPI 0 C + 60 C 120 mm x 95 m
JUMPtec Computer-On-Modules - COM JUMPtec COMh-caAP i7-1270PE
Non-Stocked
₡771 558,73
Min.: 1
Mult.: 1
COM-HPC Intel Core i7-1270PE 1.2 GHz, 1.8 GHz 64 GB 0 GB 24 MB 8.5 V to 20 V Audio, DP++, Ethernet, I2C, PCIe, SATA, Serial, SPI 0 C + 60 C 120 mm x 95 m
JUMPtec Computer-On-Modules - COM JUMPtec COMh-caAP i7-12800HE
Non-Stocked
₡798 680,18
Min.: 1
Mult.: 1
COM-HPC Intel Core i7-12800HE 1.8 GHz, 2.4 GHz 64 GB 0 GB 24 MB 8.5 V to 20 V Audio, DP++, Ethernet, I2C, PCIe, SATA, Serial, SPI 0 C + 60 C 120 mm x 95 m
JUMPtec Computer-On-Modules - COM COMh-ccAS H610
Non-Stocked
₡247 148,20
₡232 314,94
Min.: 1
Mult.: 1
COM-HPC Intel I2C, SPI, UART 0 C + 60 C 160 mm x 120 mm
JUMPtec Computer-On-Modules - COM COMh-ccAS Q670
Non-Stocked
₡290 430,10
₡273 999,01
Min.: 1
Mult.: 1
COM-HPC Intel I2C, SPI, UART 0 C + 60 C 160 mm x 120 mm
JUMPtec Computer-On-Modules - COM COMh-ccAS W680
Non-Stocked
₡295 504,64
₡278 782,09
Min.: 1
Mult.: 1
COM-HPC Intel I2C, SPI, UART 0 C + 60 C 160 mm x 120 mm
JUMPtec Computer-On-Modules - COM COMh-ccAS H610E
Non-Stocked
₡255 142,55
₡239 835,66
Min.: 1
Mult.: 1
COM-HPC Intel I2C, SPI, UART 0 C + 60 C 160 mm x 120 mm
JUMPtec Computer-On-Modules - COM COMh-ccAS Q670E
Non-Stocked
₡295 504,64
₡278 782,09
Min.: 1
Mult.: 1
COM-HPC Intel I2C, SPI, UART 0 C + 60 C 160 mm x 120 mm
JUMPtec Computer-On-Modules - COM COMh-ccAS R680E
Non-Stocked
₡298 398,43
₡281 514,53
Min.: 1
Mult.: 1
COM-HPC Intel I2C, SPI, UART 0 C + 60 C 160 mm x 120 mm

Seeed Studio Computer-On-Modules - COM reComputer RK3576 Module 8GB RAM/64GB eMMC Rockchip Compute Module for Industrial Edge AI Non-Stocked
₡102 469,23
Min.: 1
Mult.: 1
50 mm x 40 mm Rockchip ARM Cortex A72, ARM Cortex A53 RK3576 2 GHz, 2.2 GHz 16 GB 8 GB 5 VDC CAN, Ethernet, GPIO, I2C, I2S, PWM, SPI, UART 0 C + 70 C 55 mm x 40 mm x 4.4 mm

Seeed Studio Computer-On-Modules - COM reComputer RK3576 Module 4GB RAM/32GB eMMC Rockchip Compute Module for Industrial Edge AI Non-Stocked
₡79 048,28
Min.: 1
Mult.: 1
55 mm x 40 mm Rockchip ARM Cortex A72, ARM Cortex A53 RK3576 2 GHz, 2.2 GHz 16 GB 4 GB 5 VDC CAN, Ethernet, GPIO, I2C, I2S, PWM, SPI, UART 0 C + 70 C 55 mm x 44 mm x 4.4 mm
congatec Computer-On-Modules - COM Qseven module with Intel Atom x7-E3950 quad core processor with 1.6GHz core frequency up to 2.0GHz, 2MB L2 cache, 8GB 1866MT/s DDR3L onboard memory and 32GB eMMC onboard flash Non-Stocked
₡375 807,25
₡359 584,34
Min.: 1
Mult.: 1
Qseven Intel Atom x7-E3950 Integrated SoC 1.6 GHz 42 MB 2 MB 2 MB 0 C + 60 C 70 mm x 70 mm
congatec Computer-On-Modules - COM Qseven module with Intel Atom x5-E3940 quad core processor with 1.6GHz core frequency up to 1.8GHz, 2MB L2 cache, 4GB 1866MT/s DDR3L onboard memory and 16GB eMMC onboard flash Non-Stocked Lead-Time 46 Weeks
₡413 228,71
Min.: 1
Mult.: 1
Qseven Intel Atom x5-E3940 Integrated SoC 1.6 GHz 22 MB 22 MB 2 MB 0 C + 60 C 70 mm x 70 mm
congatec Computer-On-Modules - COM Qseven 2.0 module based on Intel Atom x7 E3950 SoC (Quad-core, 12W TDP, CPU freq. 1.6/2.0GHz, GPU 18EU freq. 500/650MHz) with on-board memory 4GB DDR3L-1866 and 16GB eMMC. Non-Stocked Lead-Time 14 Weeks
₡268 133,36
₡255 434,01
Min.: 1
Mult.: 1
Qseven Intel Atom x7-E3950 Integrated SoC 1.6 GHz 22 MB 22 MB 2 MB 0 C + 60 C 70 mm x 70 mm
congatec Computer-On-Modules - COM Qseven 2.0 module based on Intel Celeron N3350 SoC (Dual-core, 6W TDP, CPU freq. 1.1/2.4GHz, GPU 12EU freq. 200/650MHz) with on-board memory 4GB DDR3L-1866 and 16GB eMMC. Non-Stocked Lead-Time 14 Weeks
₡247 163,81
₡236 072,70
Min.: 1
Mult.: 1
Qseven Intel Celeron N3350 Integrated SoC 1.1 GHz 22 MB 22 MB 1 MB 0 C + 60 C 70 mm x 70 mm