- 10 C Embedded Box Computers

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Processor Brand Processor Type Chipsets Frequency Maximum RAM Capacity Installed RAM Cache Memory Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions
Advantech Embedded Box Computers AI Inference System, NVIDIA JetsonT5000, 128GB 2In Stock
₡6 026 697,87
Min.: 1
Mult.: 1
Embedded Box Computers NVIDIA Jetson T4000, Jetson T5000 64 kB 19 V to 36 V I2C - 10 C + 60 C 217 mm x 184.5 mm x 76.4 mm
Advantech Embedded Box Computers AI Inference System, NVIDIA JetsonT4000 widetemp, 64GB 2In Stock
₡4 182 324,63
Min.: 1
Mult.: 1
Embedded Box Computers NVIDIA Jetson T4000, Jetson T5000 64 kB 19 V to 36 V I2C - 10 C + 60 C 217 mm x 184.5 mm x 76.4 mm
NexCOBOT Embedded Box Computers NISE109, Elkhart lake Celeron J6412(2.0-2.6GHz, 4T4C, 10W), DDR4 Non-Stocked Lead-Time 25 Weeks
₡279 489,92
Min.: 1
Mult.: 1
Embedded Box Computers Intel Intel Celeron J6412 2 GHz 9 V to 30 V USB - 10 C + 60 C 185 mm x 131 mm x 54 mm
Advantech Embedded Box Computers DS-100,RK3399,2G DDR,16G eMMC,Android,1x 2In Stock
₡192 572,20
Min.: 1
Mult.: 1
Embedded Box Computers Rockchip RK3399 2 GB 12 V Audio, Ethernet, HDMI, PCIe, USB - 10 C + 60 C
IEI Embedded Box Computers Embedded system with NANO-CV-D25502,Intel Atom D2550 dual core 1.86 GHz, with 2 x VGA, 3 x RS-232, 1 x RS-422/485, 2GB DDR3 SO-DIMM pre-installed, dual Realtek LAN, 9~28V DC , RoHS Non-Stocked
₡279 130,80
₡262 382,22
Min.: 1
Mult.: 1
Embedded Box Computers Intel Atom D2550 NM10 1.86 GHz 2 GB 2 GB 9 V to 36 V - 10 C + 60 C 255 mm x 130 mm x 63 mm
IEI Embedded Box Computers Embedded system with NANO-HM651-847E,Intel? Celeron? 847E dual core 1.1 GHz, with 2 x HDMI, 1 x VGA, 2 x RS-232, 1 x RS-422/485, 4GB DDR3 SO-DIMM pre-installed, dual Realtek LAN, DIO, 9 V~36 V DC, RoHS Non-Stocked
₡357 065,29
₡336 860,82
Min.: 1
Mult.: 1
Embedded Box Computers Intel Celeron 847E HM65 1.1 GHz 4 GB 0 GB 9 V to 36 V - 10 C + 60 C 255 mm x 130 mm x 63 mm
Advantech Embedded Box Computers NVIDIA Jetson Orin Nano 4G Lite AI Syste Non-Stocked Lead-Time 53 Weeks
₡650 982,51
Min.: 1
Mult.: 1
Embedded Box Computers Arm Cortex-A78A 9 VDC to 36 VDC - 10 C + 60 C 130 mm x 130 mm x 46 mm
Advantech Embedded Box Computers AI Platform Based on NVIDIA Jetson Orin Nano 4GB_2 Lan_super Non-Stocked Lead-Time 53 Weeks
₡758 708,44
Min.: 1
Mult.: 1
Embedded Box Computers ARM ARM Cortex A78AE 9 VDC to 36 VDC Ethernet, USB - 10 C + 60 C 194.8 mm x 174.3 mm x 65.85 mm