1.6 GHz HMI Displays & Panel PCs

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Touchscreen Type Processor Brand Processor Type Display Type Frequency Maximum RAM Capacity Installed RAM Cache Memory Operating Supply Voltage Interface Type Display Resolution - Pixels Diagonal Minimum Operating Temperature Maximum Operating Temperature Dimensions
Phoenix Contact HMI Displays & Panel PCs WP 6070-WVPR 3In Stock
₡1 066 954,07
Min.: 1
Mult.: 1
Web Panel Capacitive ARM ARM Cortex-A53 VGA TFT LED 1.6 GHz Ethernet, USB 7 in
Phoenix Contact HMI Displays & Panel PCs WP 6101-WXPR 3In Stock
₡1 197 070,42
Min.: 1
Mult.: 1
Web Panel Capacitive ARM ARM Cortex-A53 XGA TFT LED 1.6 GHz Ethernet, USB 10.1 in
Phoenix Contact HMI Displays & Panel PCs WP 6121-WXPR 3In Stock
₡1 301 163,50
Min.: 1
Mult.: 1
Web Panel Capacitive ARM ARM Cortex-A53 VGA TFT LED 1.6 GHz Ethernet, USB 12.1 in
Phoenix Contact HMI Displays & Panel PCs WP 6156-WHPR 2In Stock
₡1 501 022,21
Min.: 1
Mult.: 1
Web Panel Capacitive ARM ARM Cortex-A53 HD TFT LED 1.6 GHz 24 VDC Ethernet, USB 15.6 in
Phoenix Contact HMI Displays & Panel PCs WP 6101-WXPS 26In Stock
₡895 200,49
Min.: 1
Mult.: 1
Operator Panel Capacitive ARM Cortex A53 WXGA TFT LCD 1.6 GHz 24 V USB 1280 x 800 10.1 in 263 mm x 200 mm x 51 mm
Advantech HMI Displays & Panel PCs 10.1"i.MX 8M, 2GB RAM, 16GB eMMC,W/CAN,Y 3In Stock
₡429 451,62
Min.: 1
Mult.: 1
Industrial Grade Capacitive NXP i.MX 8M Mini Quad WXGA TFT LCD 1.6 GHz 2 GB 1 MB 24 V CAN, RJ-45, RS-232/422/485, USB 1280 x 800 10.1 in - 20 C + 60 C 283.1 mm x 202.3 mm x 52 mm
IEI HMI Displays & Panel PCs 8.4" 450 cd/m SVGA Panel PC with Intel Atom N2600 1.6GHz processor, 2GB DDR3 RAM, and resistive touch screen, 9-28VDC input, R12, RoHS Non-Stocked
₡477 204,32
₡466 186,06
Min.: 1
Mult.: 1
Industrial Grade Resistive Intel Atom N2600 1.6 GHz 2 GB 2 GB 9 V to 28 V 8.4 in - 10 C + 50 C 244 mm x 175 mm x 86.5 mm
ADLINK Technology SP2-10WP-AL3950 4GB 64GB 12V IO
ADLINK Technology HMI Displays & Panel PCs SP2-10WP-AL3950, 4GB, 64GB, 12V, IORear coverAdapter, power cableClipsRocker switch Non-Stocked Lead-Time 18 Weeks
₡698 251,18
Min.: 1
Mult.: 1
Fanless Capacitive Intel Atom x7-E3950 1.6 GHz 8 GB 4 GB 12 V Audio, DP, DP++, Ethernet, GPIO, I2C, mPCIe, RS-232/422/485, USB 2.0, USB 3.0 1280 x 800 10.1 in - 20 C + 60 C 249.66 mm x 163.88 mm x 64.4 mm
ADLINK Technology SP2-10WP-AL3950 4GB 64GB 9-36V IO
ADLINK Technology HMI Displays & Panel PCs Intel Apollo Lake, E3950Storage: M.2 64GB SSD Non-Stocked Lead-Time 18 Weeks
₡513 735,78
₡501 843,15
Min.: 1
Mult.: 1
Fanless Capacitive Intel Atom x7-E3950 1.6 GHz 8 GB 4 GB 12 V Audio, DP, DP++, Ethernet, GPIO, I2C, mPCIe, RS-232/422/485, USB 2.0, USB 3.0 1280 x 800 10.1 in - 20 C + 60 C 249.66 mm x 163.88 mm x 64.4 mm
Arbor Technology HMI Displays & Panel PCs 8" LCD, Intel N2600, 802.3at PoE PD, solder onboard 2GB memory Non-Stocked
₡433 526,86
₡423 481,88
Min.: 1
Mult.: 1
Fanless Resistive Intel Atom N2600 TFT LCD 1.6 GHz 2 GB 0 GB 12 V 8 in 0 C + 60 C 274.96 mm x 207.96 mm x 56.1 mm
Arbor Technology HMI Displays & Panel PCs 12" LCD, Intel N2600, isolated RS-485 w/auto flow, 2GB RAM Non-Stocked
₡449 749,77
₡439 330,05
Min.: 1
Mult.: 1
Fanless Resistive Intel N2600 TFT LCD 1.6 GHz 2 GB 0 GB 9 V to 36 V 12.1 in - 20 C + 55 C 325.88 mm x 258.86 mm x 44 mm
Arbor Technology LYNC-7123 R1.3
Arbor Technology HMI Displays & Panel PCs 12" LCD, Intel N2600,8 x isolated programmable DIO, 4 DO w/3A relay, 2GB RAM Non-Stocked
₡620 977,68
₡606 612,83
Min.: 1
Mult.: 1
Fanless Resistive Intel N2600 LCD 1.6 GHz 2 GB 0 GB 9 V to 36 V 12.1 in - 20 C + 55 C 326 mm x 259 mm x 45.5 mm