HMI Displays & Panel PCs

Results: 208
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Touchscreen Type Processor Brand Processor Type Display Type Frequency Maximum RAM Capacity Installed RAM Cache Memory Operating Supply Voltage Interface Type Display Resolution - Pixels Diagonal Minimum Operating Temperature Maximum Operating Temperature Dimensions
Advantech HMI Displays & Panel PCs 21.5" PCT.T/S with Celeron J6412 2In Stock
₡978 474,95
Min.: 1
Mult.: 1
Fanless All-in-One Intel
Advantech HMI Displays & Panel PCs 32" PCTT/S with Celeron J6412, 8GB RAM 2In Stock
₡1 317 818,39
Min.: 1
Mult.: 1
Fanless All-in-One Capacitive Intel Celeron J6412 TFT LDC 2 GHz 32 GB 8 GB 1.5 MB 12 V to 24 V Audio, DP, Ethernet, HDMI, RS-232/422/485 1920 x 1080 31.5 in 0 C + 40 C 764.5 mm x 459 mm x 55.5 mm
Advantech HMI Displays & Panel PCs 15 XGA Ind. Monitor,w/Resistive TS(24Vdc 3In Stock
₡488 717,01
Min.: 1
Mult.: 1
24 VDC USB 1024 x 768 15 in - 20 C + 60 C
Advantech HMI Displays & Panel PCs 15.6" FHD Ind. Monitor, w/ PCAP touch 2In Stock
₡563 664,03
Min.: 1
Mult.: 1
USB 1920 x 1080 15.6 in - 20 C + 60 C
Advantech HMI Displays & Panel PCs 17" SXGA Ind. Monitor,w/Resistive TS(24V 15In Stock
₡514 219,82
Min.: 1
Mult.: 1
100 VAC to 240 VAC, 12 VDC USB 1280 x 1024 0 C + 50 C

Advantech HMI Displays & Panel PCs 21.5" Industrial Monitor, with PCT touch 21In Stock
1Expected 10/9/2026
₡733 335,75
Min.: 1
Mult.: 1
Capacitive 24 V Serial 1920 x 1080 21.5 in
Advantech HMI Displays & Panel PCs 7" WVGA, 64MB, 128MB(NAND),Serialx3,Ethe 59In Stock
₡230 045,71
Min.: 1
Mult.: 1
Operator Panel Resistive RISC WVGA TFT LCD 64 MB 24 V RS-232, RS-422, RS-485, USB 800 x 480 7 in - 10 C + 60 C 189.6 mm x 144.9 mm x 36 mm
Advantech HMI Displays & Panel PCs 15 XGA Ind. Monitor,w/Resistive TS 4In Stock
₡463 734,67
Min.: 1
Mult.: 1
Resistive 100 VAC to 240 VAC, 12 VDC USB 1024 x 768 15 in 0 C + 50 C 383.2 mm x 307.3 mm x 53.2 mm
Advantech HMI Displays & Panel PCs 15 XGA Ind. Monitor,w/Resistive TS(24Vdc 12In Stock
5On Order
₡463 734,67
Min.: 1
Mult.: 1
100 VAC to 240 VAC, 12 VDC USB 1024 x 768 0 C + 50 C

Advantech HMI Displays & Panel PCs 8U 17"SVGA WT Ind. Monitor w/Resistive T 4In Stock
4Expected 10/7/2026
₡705 230,62
Min.: 1
Mult.: 1
Resistive 12 V, 24 V Serial 1280 x 1024 17 in - 20 C + 60 C 482 mm x 354.8 mm x 63.5 mm

Advantech HMI Displays & Panel PCs 15" XGA WT Ind. Monitor w/ Resistive TS 5In Stock
₡617 271,96
Min.: 1
Mult.: 1
Resistive 12 V, 24 V Serial 1024 x 768 15 in - 20 C + 60 C 422 mm x 310 mm x 70 mm

Advantech HMI Displays & Panel PCs 15" XGA Ind Monitor w/Resistive TS (VGA/ 4In Stock
₡477 266,77
Min.: 1
Mult.: 1
Resistive 24 V Serial 1024 x 768 15 in - 20 C + 60 C 383.2 mm x 307.3 mm x 48.2 mm
Advantech HMI Displays & Panel PCs 15.6" FHD,Pcap,N4200,8G,128G,WF,US PWC 1In Stock
₡747 128,08
Min.: 1
Mult.: 1
All-in-One Capacitive Intel Pentium N4200 TFT Display 1.1 GHz to 2.5 GHz 4 GB 12 V to 24 V Audio, Ethernet, HDMI, RS-232, USB 1920 x 1080 0 C + 40 C 398.8 mm x 248.2 mm x 29.5 mm
Advantech HMI Displays & Panel PCs 4.3" WQVGA, 64MB, 128MB(NAND),Serialx3,E 12In Stock
₡162 385,20
Min.: 1
Mult.: 1
Operator Panel Resistive RISC WQVGA TFT LCD 64 MB 24 V RS-232, RS-422, RS-485, USB 480 x 272 4.3 in - 10 C + 60 C 129 mm x 103 mm x 31.3 mm
Advantech HMI Displays & Panel PCs 15.6" WXGA Ind. Monitor, w/ PCAP touch ( 2In Stock
₡646 777,15
Min.: 1
Mult.: 1
Touchscreen 100 VAC to 240 VAC USB 1366 x 768 15.6 in 0 C + 50 C 419.7 mm x 269 mm x 56.2 mm
Advantech HMI Displays & Panel PCs 10.1"i.MX 8M, 2GB RAM, 16GB eMMC,W/CAN,Y 3In Stock
₡429 451,62
Min.: 1
Mult.: 1
Industrial Grade Capacitive NXP i.MX 8M Mini Quad WXGA TFT LCD 1.6 GHz 2 GB 1 MB 24 V CAN, RJ-45, RS-232/422/485, USB 1280 x 800 10.1 in - 20 C + 60 C 283.1 mm x 202.3 mm x 52 mm
Advantech HMI Displays & Panel PCs 32" W/o T/S with Intel i7 (5290)/4G RAM 2In Stock
₡1 269 040,38
Min.: 1
Mult.: 1
Fanless All-in-One Intel Core i7-3517UE 1.7 GHz 4 GB 0 GB 1 MB 100 VAC to 240 VAC 0 C + 40 C 785.64 mm x 480.24 mm x 62.5 mm
Advantech HMI Displays & Panel PCs 12.1" XGA Ind. Monitor, w/Resistive TS(2 2In Stock
₡449 161,64
Min.: 1
Mult.: 1
100 VAC to 240 VAC, 12 VDC USB 1024 x 768 0 C + 50 C
Advantech HMI Displays & Panel PCs 17" SXGA Ind. Monitor,w/Resistive TS 3In Stock
₡555 617,63
Min.: 1
Mult.: 1
Resistive 100 VAC to 240 VAC, 12 VDC USB 1280 x 1024 17 in 0 C + 50 C 410.4 mm x 343.4 mm x 54 mm
Advantech HMI Displays & Panel PCs 21.5" Full HD Ind. Monitor, w/ PCAP touc 4In Stock
₡604 083,37
Min.: 1
Mult.: 1
Touchscreen 100 VAC to 240 VAC USB 1920 x 1080 21.5 in 0 C + 50 C 558.4 mm x 349.8 mm x 56.2 mm
Advantech HMI Displays & Panel PCs 6.5" PPC w/Intel N2807, Res. 1In Stock
₡450 790,70
Min.: 1
Mult.: 1
Intel
Advantech HMI Displays & Panel PCs 19" SXGA Ind. Monitor,w/Resistive TS(24V
30On Order
₡602 178,47
Min.: 1
Mult.: 1
Advantech HMI Displays & Panel PCs 19" SXGA Ind. Monitor,w/Resistive TS(24V
4Expected 10/13/2026
₡590 728,23
Min.: 1
Mult.: 1
100 VAC to 240 VAC, 12 VDC USB 1280 x 1024 0 C + 50 C

Advantech HMI Displays & Panel PCs 12.1" XGA Ind Monitor w/Resistive TS (VG
5Expected 10/20/2026
₡445 815,05
Min.: 1
Mult.: 1
Resistive 24 V Serial 1024 x 768 12.1 in 311.8 mm x 238 mm x 44.5 mm
Advantech HMI Displays & Panel PCs 17" SXGA Ind. Monitor,w/Resistive TS(24V
3Expected 10/13/2026
₡525 670,05
Min.: 1
Mult.: 1