10IH0010010X0

NexCOBOT
230-10IH0010010X0
10IH0010010X0

Mfr.:

Description:
HMI Displays & Panel PCs Handheld operating teach pendent features an ergonomic housing a safety elements

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Nexcom
Product Category: HMI Displays & Panel PCs
RoHS:  
Brand: NexCOBOT
Product Type: Panel PCs
Series: TP-100-2
Subcategory: Computing
Tradename: NexCOBOT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8524911000
JPHTS:
852491000
TARIC:
8524910000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TP-100-2 Teach Pendant

NexCOBOT TP-100-2 Teach Pendant is a handheld device designed to control robot movements and run robot programs. This device features a 10.1” WXGA resolution panel, ergonomic housing with safety elements, and multi-touch Projected Capacitive (PCAP) touchscreen technology. The TP-100-2 teach pendant incorporates the multi-touch PCAP touchscreen technology to reduce the number of buttons and streamline the operation of the industrial robots. This device offers full IP65 protection, a 3-position enabling switch, and an E-stop button. The TP-100-2 teach pendant includes multiple safety elements, including an emergency stop button, latching contact function, reset by rotating, and a 3-position enabling switch. This device operates within the 0°C to 50°C temperature range.

In Stock: 2

Stock:
2 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:

Pricing (CRC)

Qty. Unit Price
Ext. Price
₡771 178,79 ₡771 178,79