2 GB Industrial Box PCs

Results: 42
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS Chipsets Processor Type Processor Speed Maximum RAM Capacity Memory Type Maximum Frequency Dimensions Display Port Mounting Style IP Rating Number of USB Ports Number of LAN Ports Serial Ports Maximum Operating Temperature Minimum Operating Temperature Power Consumption Supply Voltage - Min Supply Voltage - Max Body Material

NexAIoT Industrial Box PCs NISE50W w/ Baytrail Atom E3826(1.46GHz, 2C2T, 7W), 2GB DDR3L, 16GB eMMC HDMI, 4x USB, 2x LAN, 2x RS232, 1x RS422/485, 3xmPCIe, SD, SSD Slot 24 VDC, -20 - 70C, WDH: 261x150x26 mm (Barebone only. Any additional components are optional.) 1In Stock
Min.: 1
Mult.: 1

Intel Atom 4 GB DDR3L 261 mm x 26 mm x 150 mm + 55 C - 5 C
KUNBUS Industrial Box PCs RevPi Connect 4 8 GB 2 GB WiFi

BCM2711 1.5 GHz 2 GB Flash, LPDDR4 1.5 GHz 110.5 mm x 96 mm x 45 mm 1 x Micro HDMI DIN Rail Mount IP20 1 x Micro USB, 2 x USB A 3.2 2 Port 1 x RS-485 + 55 C - 25 C 20 W 10.8 V 28.8 V Polycarbonate
KUNBUS Industrial Box PCs RevPi Connect 4 8 GB 2 GB

BCM2711 1.5 GHz 2 GB Flash, LPDDR4 1.5 GHz 110.5 mm x 96 mm x 45 mm 1 x Micro HDMI DIN Rail Mount IP20 1 x Micro USB, 2 x USB A 3.2 2 Port 1 x RS-485 + 55 C - 25 C 20 W 10.8 V 28.8 V Polycarbonate
EDATEC Industrial Box PCs CM4 Industrial Computer V1.0 , CM4102032 Compute Module with Wireless, WiFi antenna, assembled by a metal case. 3In Stock
Min.: 1
Mult.: 1

BCM2711 2 GB eMMC, LPDDR4 103 mm x 80 mm x 35 mm + 60 C - 25 C
EDATEC Industrial Box PCs CM4NANO baseboard with CM4102008, external WIFI antenna, with metal case 2In Stock
Min.: 1
Mult.: 1

BCM2711 2 GB Flash, LPDDR4 103 mm x 62 mm x 32 mm + 60 C - 25 C
EDATEC Industrial Box PCs CM4 Sensing baseboard with CM4102032, external WIFI antenna, metal case
5Expected 8/13/2026
Min.: 1
Mult.: 1

BCM2711 2 GB Flash, LPDDR4 103 mm x 73 mm x 32 mm + 60 C - 25 C
EDATEC Industrial Box PCs CM4 Sensing baseboard with CM4102032, external WIFI antenna, 4G module (EU), 4G antenna, metal case
5Expected 8/13/2026
Min.: 1
Mult.: 1

BCM2711 2 GB Flash, LPDDR4 103 mm x 73 mm x 32 mm + 60 C - 25 C
IEI Industrial Box PCs Fanless wide temperature embedded system with one PCIe x8 and two PCI expansions, Intel Core i5 dual-core CPU (above 2.9 GHz, TDP 35 W), dual 9 V-24 V DC-IN, 2 GB DDR3 on-board memory, -20 C 60 C Non-Stocked
Min.: 1
Mult.: 1

H61 Core i5-2xxT 2 GB DDR3 269.2 mm x 132.8 mm x 207.5 mm + 60 C - 20 C
IEI Industrial Box PCs Fanless embedded system with WAFER-CV-D25501,with dual core Intel ATOM D2550 1.86G, 4 serial ports,with 2GB DDR3 pre-installed SO-DIMM memory,9~36VDC in, black, RoHS Non-Stocked
Min.: 1
Mult.: 1

2 GB DDR3
IEI Industrial Box PCs Extend temperature Fanless embedded system with Intel? Cedarview N2600 1.6 GHz processor dure core CPU, with 2G DDR3 RAM onboard, 1xVGA, Dual GbE LAN, 6xUSB2.0 , 2xRS-232/422/485 , 6 x RS-232, RoHS Non-Stocked
Min.: 1
Mult.: 1

Intel NM10 Atom N2600 2 GB DDR3 193.4 mm x 152.2 mm x 57 mm + 70 C - 20 C
IEI Industrial Box PCs Fanless embedded system with WAFER-CV-D25501,with dual core Intel ATOM D2550 1.86G, 4 serial ports,with 2GB DDR3 pre-installed SO-DIMM memory,12VDC in,60W power adapter , black, RoHS Non-Stocked
Min.: 1
Mult.: 1

NM10 Atom D2550 2 GB DDR3 229 mm x 132 mm x 64 mm + 50 C - 10 C 18.36 W
IEI Industrial Box PCs EmbeddedSystem Active Fanless embedded system,Core i3 Dual Core 2xxE CPU (Above 2.2GHz), TDP 35W, 2GB DDR3 on board memory, VGA/HDMI, USB3.0, 2 x SATA3.0, SFP Fiber, Isolated CAN, Audio, 9-36V DC input, -20~70 C, RoHS Non-Stocked
Min.: 1
Mult.: 1

QM67 Core i3-2xxE 2 GB DDR3 310 mm x 200 mm x 61.8 mm + 70 C - 20 C
IEI Industrial Box PCs EmbeddedSystem Active Fanless embedded system,Celeron Dual Core B8xx CPU (Above 1.6GHz), TDP 35W, 2GB DDR3 on board memory, VGA/HDMI, USB3.0, 2 x SATA3.0, SFP Fiber, Isolated CAN, Audio, 9-36V DC input, -20~70 C, RoHS Non-Stocked
Min.: 1
Mult.: 1

QM67 Celeron B8xx 2 GB DDR3 310 mm x 200 mm x 61.8 mm + 70 C - 20 C
IEI Industrial Box PCs Fanless embedded system , Core i3 Dual Core 2xxT CPU (Above 2.5GHz), TDP 35W, 2GB DDR3 on board memory , VGA/HDMI, USB3.0, 2 x SATA3.0, SFP Fiber, Isolated CAN, Audio, 9-36V DC input, -20~50 C, R21, RoHS Non-Stocked
Min.: 1
Mult.: 1

Q67 Core i3-2xxT 2 GB DDR3 310 mm x 200 mm x 69.8 mm + 50 C - 20 C
IEI Industrial Box PCs Fanless embedded system , Core i5 Dual Core 2xxT CPU (Above 2.7GHz), TDP 35W, 2GB DDR3 on board memory , VGA/HDMI, USB3.0, 2 x SATA3.0, SFP Fiber, Isolated CAN, Audio, 9-36V DC input, -20~50 C, R21, RoHS Non-Stocked
Min.: 1
Mult.: 1

Q67 Core i5-2xxT 2 GB DDR3 310 mm x 200 mm x 69.8 mm + 50 C - 20 C
IEI Industrial Box PCs Fanless embedded system , Pentium Dual Core G6xxT CPU (Above 2.2GHz), TDP 35W, 2GB DDR3 on board memory , VGA/HDMI, USB3.0, 2 x SATA3.0, SFP Fiber, Isolated CAN, Audio, 9-36V DC input, -20~50 C, R21, RoHS Non-Stocked
Min.: 1
Mult.: 1

Q67 Pentium G6xxT 2 GB DDR3 310 mm x 200 mm x 69.8 mm + 50 C - 20 C
IEI Industrial Box PCs Fanless embedded system with Intel Atom N2600 DC 1.6GHz, Intel NM10 chipset, single-channel 2GB DDR3 800MHZ, 12VDC-In, with 36W power adaptor, black Non-Stocked
Min.: 1
Mult.: 1

NM10 Atom N2600 2 GB DDR3 146.6 mm x 132 mm x 45.2 mm + 50 C 0 C
IEI TANK-800-D525/1GB/2P1E-R12
IEI Industrial Box PCs Extend temperature Fanless embedded system with Intel? Cedarview N2600 1.6 GHz processor dure core CPU, with 2G DDR3 RAM onboard, 1xVGA, Dual GbE LAN, 6xUSB2.0 , 2xRS-232/422/485 , 6 x RS-232, RoHS Non-Stocked
Min.: 1
Mult.: 1

2 GB DDR3
Weidmuller 2676340000
Weidmuller Industrial Box PCs UV20-B-IPC-1000.01 Non-Stocked
Min.: 1
Mult.: 1
Intel Atom x5-E3930 DDR4 101.5 mm x 43.4 mm x 140 mm + 55 C 0 C
TechNexion TEK3N3710R20L112XG21
TechNexion Industrial Box PCs TEK3 FANLESS BOX PC INTEL PENTIUM N3710 + 2GB RAM WITH 12V INPUT AND GALVANIC ISOLATED SERIAL/GPIO EXPANSION Non-Stocked
Min.: 1
Mult.: 1

Pentium N3710 2 GB
TechNexion TEK3N3710R20L112XS21
TechNexion Industrial Box PCs TEK3 FANLESS BOX PC INTEL PENTIUM N3710 + 2GB RAM WITH 12V INPUT AND SERIAL/GPIO EXPANSION Non-Stocked
Min.: 1
Mult.: 1

Pentium N3710 2 GB
TechNexion TEK3N3710R20L130XG21
TechNexion Industrial Box PCs TEK3 FANLESS BOX PC INTEL PENTIUM N3710 + 2GB RAM WITH 10-30V INPUT AND GALVANIC ISOLATED SERIAL/GPIO EXPANSION Non-Stocked
Min.: 1
Mult.: 1

Pentium N3710 2 GB
TechNexion TEK3N3710R20L130XS21
TechNexion Industrial Box PCs TEK3 FANLESS BOX PC INTEL PENTIUM N3710 + 2GB RAM WITH 10-30V INPUT AND SERIAL/GPIO EXPANSION Non-Stocked
Min.: 1
Mult.: 1

Pentium N3710 2 GB
TechNexion TEK3N3710R20LPOEXG21
TechNexion Industrial Box PCs TEK3 FANLESS BOX PC INTEL PENTIUM N3710 + 2GB RAM WITH POE LAN AND GALVANIC ISOLATED SERIAL/GPIO EXPANSION Non-Stocked
Min.: 1
Mult.: 1

Pentium N3710 2 GB
TechNexion TEK3N3710R20LPOEXS21
TechNexion Industrial Box PCs TEK3 FANLESS BOX PC INTEL PENTIUM N3710 + 2GB RAM WITH POE LAN AND SERIAL/GPIO EXPANSION Non-Stocked
Min.: 1
Mult.: 1

Pentium N3710 2 GB