AAEON
ADLINK Technology
Advantech
ARBOR Technology
Asus
Axiomtek
EDATEC
GIGAIPC
IEI
Innodisk
Nexcom
Phoenix Contact
RELOC
Seeed Studio
Weintek
945GSE, ICH7M
GM45, ICH9M
ICH8M
Intel NM10
Intel R680E
Intel i225-IT
NM10
Q870
QM57
QM67
QM67 PCH
R680E
RK3568
SoC
ARM Cortex A53
Arm Cortex-A55
ARM Cortex A72
ARM Cortex-A76
ARM Cortex A78AE
Atom D2550
Atom D525
Atom N2600
Atom N270
Atom N2800
Atom x6211E
Atom x6413E
Atom Z530P
Celeron
Celeron N6210
Core 2 Duo P8400
Core i3-1315UE
Core i5
Core i5-1345UE
Core i5-3610ME
1 GHz
1.2 GHz
1.5 GHz
1.7 GHz
2 GHz
4800 MHz
256 MB
512 MB
1 GB
2 GB
4 GB
8 GB
16 GB
32 GB
64 GB
65 GB
128 GB
DDR
DDR3
DDR3L
DDR4
DDR5
DDR5 SO-DIMM
eMMC
LPDDR4
LPDDR4X
LPDDR5
LPDDR5X
NVMe
1 GHz
1.1 GHz
1.3 GHz
1.7 GHz
2.4 GHz, 5 GHz
4.2 GHz
4.6 GHz
4.8 GHz
5 GHz
5.3 GHz
27 mm x 130 mm x 115 mm
29.8 mm x 130 mm x 115 mm
40 mm x 23 mm x 5 mm
46.2 mm x 100 mm x 120 mm
78.2 mm x 100 mm x 120 mm
85 mm x 157 mm x 214 mm
100 mm x 50 mm x 100 mm
100 mm x 55 mm x 143 mm
104 mm x 86.4 mm x 26 mm
107.5 mm x 94.5 mm x 26 mm
118 mm x 109.4 mm x 44.4 mm
126 mm x 26 mm x 150 mm
130 mm x 107 mm x 28 mm
130 mm x 120 mm x 50 mm
143 mm x 100 mm x 35 mm
143 mm x 100 mm x 55 mm
146.6 mm x 132 mm x 45.2 mm
148 mm x 120 mm x 64 mm
151 mm x 157 mm x 230 mm
152.2 mm x 124.7 mm x 39 mm
1 Port
1 x DP, 1 x HDMI
1 x DP, 1 x HDMI, 4 x RJ45, 8 x USB 3.2 x 4 x USB 2.0
1 x HDMI
1 x VGA, 2 x HDMI
2 x DP, 2 x HDMI
2 x HDMI
2 x HDMI 2.0b
2 x HDMI 2.1
3 x HDMI
HDMI
128 GB
512 GB
64 GB
8 GB
eMMC
Chassis
DIN Rail Mount
Wall Mount
1 x Micro USB, 2 x USB 2.0
1 x USB 3.2 Gen1 Type C, 2 x USB 3.2 Gen1 Type A
1 x USB 3.2 Gen2 Type C, 4 x USB 3.2 Gen2 Type A, 2 x USB 3.2 Gen1 Type A, 2 x USB 2.0 Type A
1 x USB 3.2 Type C, 4 x USB 3.2 Type A
1 x USB, 2 x USB 2.0
10 Port
16 Port
2 x USB 2.0
2 x USB 2.0, 2 x USB 3.2 Gen 1, 2 x USB 3.2 Gen 2
2 x USB 2.0, 4 x USB 3.2
2 x USB 3.1
3 Port
3 x USB 3.2 Gen.1
4 Port
4 x USB 3.2
4 x USB 3.2 Type A
4 x USB 3.2, 1 x USB 3.2 Type C, 2 x USB 2.0
4x USB 3.0 Type-A
4x USB 3.2 Gen2 Type-A
6 Port
1 x GbE LAN
10 Port
2 Port
3 Port
4 Port
1 Port
1 x RS-232
1 x RS-232, 1 x RS-422, 1 x RS-485
1 x RS232, 1 x RS422, 1 x RS485
1x COM RS-232/RS-422/RS-485
1x COM RS-232/RS-422/RS-485 (DB9)
2 x RS-232/422/485
2 x RS-232/485
4 x RS-232, 4 x RS-485
+ 35 C
+ 40 C
+ 50 C
+ 55 C
+ 60 C
+ 70 C
+ 85 C
0 C
- 40 C
- 25 C
- 20 C
- 10 C
- 5 C
6.5 W
10 W
12 W
15 W
24 W
37 W
84 W
8 V
9 V
9 VDC
10.5 VDC
12 V
12 VDC
19.2 VDC
24 V
100 VAC
12 VDC
19 V
19 VDC
24 V
24 VDC
24.4 VDC
28 V
28 VDC
28.8 VDC
36 V
36 VDC
48 V
240 VAC
264 VAC
Linux Ubuntu
Linux Ubuntu 20.04
Linux Ubuntu 22.04, Windows 10
Linux, Ubuntu
Raspberry PI
Raspberry Pi
Raspberry Pi OS
Ubuntu 24.04, Windows 11 LTSC, Yocto 5.1
Windows 10 IoT Enterprise, Windows 11 IoT Enterprise
Windows 10 IoT, Windows 11 IoT, Linux Ubuntu
Windows 11 IoT Enterprise
Windows 11 IoT Enterprise, Windows 10 IoT Enterprise
Aluminum
Aluminum, Steel
Metal
0 GB
2 GB
4 GB
16 GB
32 GB