Computing Industrial Box PCs

Results: 783
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS Chipsets Processor Type Processor Speed Maximum RAM Capacity Memory Type Number of Memory Channels Maximum Frequency Dimensions Display Chipset Display Port Storage Mounting Style IP Rating Number of USB Ports Number of LAN Ports Serial Ports Maximum Operating Temperature Minimum Operating Temperature Power Consumption Supply Voltage - Min Supply Voltage - Max Operating Systems Body Material Installed RAM
Axiomtek Industrial Box PCs Fanless Embedded System with Intel Celeron J6412 2.0 GHz, HDM, VGA, 6 USB, 2 LAN, 3 COM, and 9 to 36 VDC Non-Stocked Lead-Time 10 Weeks
₡452 804,90
Min.: 1
Mult.: 1

Axiomtek Industrial Box PCs Fanless embedded system with Intel Core i3-1115G4E, 2 HDMI, 1 DisplayPort, three 2.5GbE LAN, 6 USB, 4 COM, and 9 to 48 VDC Non-Stocked Lead-Time 10 Weeks
₡717 201,32
Min.: 1
Mult.: 1
Axiomtek Industrial Box PCs DIN-rail Fanless Embedded System with Intel Celeron Processor N3350, 2 COM, 2 LAN, 2 USB, HDMI, and Wide Temperature Supported Non-Stocked Lead-Time 6 Weeks
₡199 338,25
Min.: 1
Mult.: 1

Axiomtek Industrial Box PCs DIN-rail Fanless Embedded System with Intel Celeron Processor N3350, COM, CAN, 2 LAN, 2 USB, HDMI, and Wide Temperature Supported Non-Stocked Lead-Time 6 Weeks
₡209 227,09
Min.: 1
Mult.: 1
Axiomtek Industrial Box PCs DIN-rail Fanless Embedded System with Intel Celeron Processor N3350, CAN, DIO, 2 LAN, 2 USB, HDMI, and Wide Temperature Supported Non-Stocked Lead-Time 10 Weeks
₡209 227,09
Min.: 1
Mult.: 1

Axiomtek Industrial Box PCs DIN-rail Fanless Embedded System with Intel Celeron Processor N3350, 2 COM, DIO, 2 LAN, 2 USB, HDMI, and Wide Temperature Supported Non-Stocked Lead-Time 10 Weeks
₡224 841,05
Min.: 1
Mult.: 1

Axiomtek Industrial Box PCs ATEX/CID2 Certified DIN-rail Fanless Embedded System with Intel Atom x5-E3930 Processor, 6 Isolated COM, 3 LAN, Isolated DIO(8-in/8-out) and Wide Temperature Supported Non-Stocked Lead-Time 7 Weeks
₡490 278,41
Min.: 1
Mult.: 1
Axiomtek Industrial Box PCs ATEX/CID2 compliant DIN-rail Fanless Embedded System with Intel Atom x5-E3930 Processor, 2 Isolated COM, 3 LAN, and Wide Temperature Supported Non-Stocked Lead-Time 11 Weeks
₡357 559,73
Min.: 1
Mult.: 1

Axiomtek Industrial Box PCs DIN-rail fanless embedded system with Intel Celeron processor N3160, 2 COM, 2 LAN, and DIO Non-Stocked Lead-Time 5 Weeks
₡250 343,86
Min.: 1
Mult.: 1
Celeron 8 GB DDR3L-1600 48 mm x 110 mm x 155 mm + 60 C - 20 C 0 GB
Schneider Electric Industrial Box PCs Standard-i3 Box Only 8GB M.2 Win10 DC Non-Stocked Lead-Time 6 Weeks
₡2 168 305,70
Min.: 1
Mult.: 1
Intel Core i3-8145UE DDR4 250 mm x 165 mm x 53 mm 87 W
Schneider Electric Industrial Box PCs Adv-CEL W15" 4GB M.2 SSD Win10 DC Non-Stocked Lead-Time 3 Weeks
₡2 359 566,32
Min.: 1
Mult.: 1
Intel Celeron i3-4305UE DDR4 290 mm x 195 mm x 65 mm 121 W
Kontron Industrial Box PCs High-end KBox family based on COMe-bSL6 - 2-Slot Housing - 2-slot PCIe Riser (for KBox C-102-2) - COMe-bSL6 i5-6442EQ QM170 - 4GB - SSD 128 GB MLC intern - w/o SSD 2 (= empty drive bay) - w/o mSATA 1 - w/o mSATA 2 - w/o mPCIe1 Modul - w/o mPCIe2 Non-Stocked
₡865 924,31
Min.: 1
Mult.: 1
Core i5 32 GB DDR4 290 mm x 155 mm x 210 mm + 65 C 0 C 4 GB
Kontron Industrial Box PCs KBox C-102-45-31100000-00000-0-0 Non-Stocked
₡971 318,55
Min.: 1
Mult.: 1
Core i3/i5/i7, Celeron, Xeon 32 GB DDR4 290 mm x 195 mm x 210 mm + 65 C 0 C
Kontron Industrial Box PCs KBox A-150-APL / RE-Rail-PC, Apollo Lake N4200, 4GB DDR3SODIMM, 32GB M.2, no OS, External HDD carrier w/oHDD Non-Stocked
₡339 603,67
Min.: 1
Mult.: 1
Pentium 8 GB DDR3L 180 mm x 50 mm x 134 mm + 50 C 0 C
Kontron Industrial Box PCs KBox A-150-KBL / RE-Rail-PC, Kaby Lake i5-7300U, 4GB DDR3SODIMM, 32GB M.2, no OS, External HDD carrier w/oHDD Non-Stocked
₡744 265,52
Min.: 1
Mult.: 1
Core i5 32 GB DDR4 180 mm x 50 mm x 134 mm + 40 C 0 C
KUNBUS Industrial Box PCs RevPi Connect SE 32GB Non-Stocked
₡327 893,20
Min.: 1
Mult.: 1
BCM2711 1.5 GHz 1 GB Flash, LPDDR4 1.5 GHz 111 mm x 45 mm x 96 mm 1 x Micro HDMI DIN Rail Mount IP20 1 x Micro USB, 2 x USB A 3 Port 1 x RS-485 + 55 C - 25 C 20 W 12 V 24 V Polycarbonate 1 GB
AAEON UP Industrial Box PCs UP4000 Edge Intel Celeron N3350, 4GB RAM, 32GB eMMC, Rev A1.0 Non-Stocked Lead-Time 28 Weeks
₡292 928,34
Min.: 1
Mult.: 1
LPDDR4 92 mm x 64 mm x 45.2 mm + 60 C 0 C 15 W
EDATEC Industrial Box PCs CM4IND baseboard with CM4104032, external WIFI antenna, 4G module (EU), 4G antenna, metal case N/A
₡199 218,54
Min.: 1
Mult.: 1
BCM2711 4 GB Flash, LPDDR4 147 mm x 119 mm x 28 mm + 50 C 0 C 4 GB
EDATEC Industrial Box PCs CM4NANO baseboard with CM4102008, external WIFI antenna, with metal case Non-Stocked
₡115 345,54
Min.: 1
Mult.: 1
BCM2711 2 GB Flash, LPDDR4 103 mm x 62 mm x 32 mm + 60 C - 25 C 2 GB
EDATEC Industrial Box PCs CM4NANO baseboard with CM4108032, external WIFI antenna, with metal case N/A
₡222 847,67
Min.: 1
Mult.: 1
BCM2711 8 GB Flash, LPDDR4 103 mm x 62 mm x 32 mm + 60 C - 25 C 8 GB
EDATEC Industrial Box PCs CM4 Industrial Computer V1.0 , CM4108032 Compute Module with Wireless, WiFi antenna, assembled by a metal case. Non-Stocked
₡234 209,43
Min.: 1
Mult.: 1
BCM2711 8 GB eMMC, LPDDR4 103 mm x 80 mm x 35 mm + 60 C - 25 C 8 GB
IEI Industrial Box PCs Fanless wide temperature embedded system with one PCIe x8 and two PCI expansions, Intel Core i5 dual-core CPU (above 2.9 GHz, TDP 35 W), dual 9 V-24 V DC-IN, 2 GB DDR3 on-board memory, -20 C 60 C Non-Stocked
₡689 986,19
Min.: 1
Mult.: 1
H61 Core i5-2xxT 2 GB DDR3 269.2 mm x 132.8 mm x 207.5 mm + 60 C - 20 C 2 GB
IEI Industrial Box PCs Fanless embedded system with WAFER-CV-D25501,with dual core Intel ATOM D2550 1.86G, 4 serial ports,with 2GB DDR3 pre-installed SO-DIMM memory,9~36VDC in, black, RoHS Non-Stocked
₡363 446,19
Min.: 1
Mult.: 1
2 GB DDR3 2 GB
IEI Industrial Box PCs Extend temperature Fanless embedded system with Intel Cedarview D2550 dual core 1.86GHz CPU, with 4G DDR3 RAM onboard, 1xVGA, Dual GbE LAN , 6xUSB2.0 , 2xRS-232/422/485 , 6 x RS-232, RoHS Non-Stocked
₡331 885,17
Min.: 1
Mult.: 1
Intel NM10 Atom D2550 4 GB DDR3 193.4 mm x 152.2 mm x 57 mm + 70 C - 20 C 4 GB
IEI Industrial Box PCs Extend temperature Fanless embedded system with Intel? Cedarview N2600 1.6 GHz processor dure core CPU, with 2G DDR3 RAM onboard, 1xVGA, Dual GbE LAN, 6xUSB2.0 , 2xRS-232/422/485 , 6 x RS-232, RoHS Non-Stocked
₡320 159,09
Min.: 1
Mult.: 1
Intel NM10 Atom N2600 2 GB DDR3 193.4 mm x 152.2 mm x 57 mm + 70 C - 20 C 2 GB