iG77M-3858E2-4E008G-E032G-IAA

iWave Global
136-IG77M-3858E2-IAA
iG77M-3858E2-4E008G-E032G-IAA

Mfr.:

Description:
System-On-Modules - SOM XC2VE3858, -2 Speed Versal Edge AI Gen2 SOM with 4GB PS RAM, Triple 4GB PL RAM, 32GB eMMC, 256MB SPI NOR, Industrial grade

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
iWave Global
Product Category: System-On-Modules - SOM
RoHS:  
iG-G77M
70 mm x 80 mm
ARM
2.2 GHz
32 GB
8 GB
5 V
PCIe
- 20 C
+ 85 C
80 mm x 70 mm x 11.7 mm
Bulk
Brand: iWave Global
Description/Function: AMD XC2VE3858, -2 Speed Versal Edge AI Gen2 SOM with 4GB PS RAM, Triple 4GB PL RAM, 32GB eMMC, 256MB SPI NOR, Industrial grade
Flash: 256 MB
Memory Size: 4 GB
Memory Type: LPDDR5x
On-Board Storage Size: 32 GB
On-Board Storage Type: eMMC
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 1
Subcategory: Computing
Tradename: iG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

iG-RainboW-G77M Versal AI Edge Gen2 SOM

iWave Global iG-RainboW-G77M Versal AI Edge Gen2 SOM has a form factor of 70mm x 80mm and provides the functional requirements for an embedded application. Three high-speed, receptacle, center strip contact connectors provide the carrier board interface to carry all the I/O signals to and from the iWave Global iG-RainboW-G77M Versal AI Edge Gen2 SOM.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1
Expected 9/15/2026
2
Expected 9/23/2026
Factory Lead-Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:

Pricing (CRC)

Qty. Unit Price
Ext. Price
₡8 075 166,41 ₡8 075 166,41