+ 85 C System-On-Modules - SOM

Results: 467
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Form Factor Processor Brand Processor Type Frequency Maximum RAM Capacity Installed RAM Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions Packaging
Raspberry Pi System-On-Modules - SOM CM5102016 2GB RAM 16GB
301Expected 4/12/2027
₡50 745,38
Min.: 1
Mult.: 1
Max.: 100
Broadcom BCM2712 2 GB 5 V CSI, DPI, DSI, Ethernet, GPIO, HDMI, I2C, MIPI-CSI-2, MIPI-DSI, PCIe, PCM, SDIO, SPI, UART, USB 2.0 - 20 C + 85 C 55 mm x 40 mm x 4.7 mm Bulk
Raspberry Pi System-On-Modules - SOM CM5104016 4GB RAM 16GB
1 200Expected 1/25/2027
₡67 660,50
Min.: 1
Mult.: 1
Max.: 100
Broadcom BCM2712 4 GB 5 V CSI, DPI, DSI, Ethernet, GPIO, HDMI, I2C, MIPI-CSI-2, MIPI-DSI, PCIe, PCM, SDIO, SPI, UART, USB 2.0 - 20 C + 85 C 55 mm x 40 mm x 4.7 mm Bulk
Raspberry Pi System-On-Modules - SOM CM5104064 4GB RAM 64GB
248Expected 5/12/2027
₡72 865,16
Min.: 1
Mult.: 1
Broadcom BCM2712 4 GB 5 V CSI, DPI, DSI, Ethernet, GPIO, HDMI, I2C, MIPI-CSI-2, MIPI-DSI, PCIe, PCM, SDIO, SPI, UART, USB 2.0 - 20 C + 85 C 55 mm x 40 mm x 4.7 mm Bulk
Raspberry Pi System-On-Modules - SOM CM5108000 8GB RAM LITE
247Expected 3/31/2027
₡88 479,12
Min.: 1
Mult.: 1
Max.: 100
Broadcom BCM2712 8 GB 5 V CSI, DPI, DSI, Ethernet, GPIO, HDMI, I2C, MIPI-CSI-2, MIPI-DSI, PCIe, PCM, SDIO, SPI, UART, USB 2.0 - 20 C + 85 C 55 mm x 40 mm x 4.7 mm Bulk
Raspberry Pi System-On-Modules - SOM CM5108016 8GB RAM 16GB
237Expected 3/22/2027
₡101 490,75
Min.: 1
Mult.: 1
Max.: 100
Broadcom BCM2712 8 GB 5 V CSI, DPI, DSI, Ethernet, GPIO, HDMI, I2C, MIPI-CSI-2, MIPI-DSI, PCIe, PCM, SDIO, SPI, UART, USB 2.0 - 20 C + 85 C 55 mm x 40 mm x 4.7 mm Bulk
Raspberry Pi System-On-Modules - SOM CM5108064 8GB RAM 64GB
203Expected 12/21/2026
₡106 695,41
Min.: 1
Mult.: 1
Max.: 100
Broadcom BCM2712 8 GB 5 V CSI, DPI, DSI, Ethernet, GPIO, HDMI, I2C, MIPI-CSI-2, MIPI-DSI, PCIe, PCM, SDIO, SPI, UART, USB 2.0 - 20 C + 85 C 55 mm x 40 mm x 4.7 mm Bulk
Octavo Systems System-On-Modules - SOM System-in-Package: ST Micro STM32MP157C Dual ARM Cortex A7 + M4 Processor, 512MB DDR3L, STPMIC1A, 4KB EEPROM, 24MHz Oscillator, Passives - 18mm x 18mm 302 Ball BGA - -40 C to 85 C
468On Order
₡36 718,83
Min.: 1
Mult.: 1
OSD32MP15x STMicroelectronics STM32MP157C 209 MHz, 650 MHz 1 GB 512 MB 2.8 V to 5.5 V Camera, CAN, I2C, SAI, SDIO, SPI, UART, USB - 40 C + 85 C 18 mm x 18 mm Tray
Octavo Systems System-On-Modules - SOM System-in-Package: Texas Instruments AM3358 ARM Cortex A8 Processor, 1GBB DDR3, TPS65217C PMIC, TL5209 LDO, 4KB EEPROM, Passives - 21mm X 21mm 256 Ball BGA - -40 C to 85 C
160Expected 11/5/2026
₡63 528,01
Min.: 1
Mult.: 1
Texas Instruments AM3358 1 GHz 1 GB 1 GB 1.1 V CAN, Ethernet, GPIO, I2C, SPI, UART, USB 0 C + 85 C 27 mm x 27 mm Tray
Octavo Systems System-On-Modules - SOM AM3358 512MB DDR3 System-In-Package
264Expected 11/23/2026
₡31 514,18
Min.: 1
Mult.: 1
OSD3358 Texas Instruments AM3358 1 GHz 512 MB 512 MB 1.1 V CAN, Ethernet, GPIO, I2C, SPI, UART, USB 0 C + 85 C 21 mm x 21 mm Tray
Octavo Systems System-On-Modules - SOM System-in-Package: Texas Instruments AM3358 ARM Cortex A8 Processor, 512MB DDR3, TPS65217C PMIC, TL5209 LDO, 4KB EEPROM, Passives - 21mm X 21mm 256 Ball BGA - -40 C to 85 C
2 705On Order
₡32 867,39
Min.: 1
Mult.: 1
OSD3358 Texas Instruments AM3358 1 GHz 512 MB 512 MB 1.1 V CAN, Ethernet, GPIO, I2C, SPI, UART, USB - 40 C + 85 C 21 mm x 21 mm Tray
ReFLEX CES System-On-Modules - SOM Versal AI Edge VE2802 SOM: 304 AI-Engines, 1140 KLC, UltraRAM 74Mbit, 1312 DSPEngines, Dual Core Arm Cortex-A72, Dual Core Arm Cortex-R5F, Speed grade 1, Industrial temp grade, 128Gbyte NAND Flash Emmc, Min 1520Mb QSPI NOR Flash
This product may require additional documentation to export from the United States.
2On Order
₡7 179 169,61
Min.: 1
Mult.: 1
PCIe - 40 C + 85 C 84 mm x 54 mm Bulk
Microchip Technology System-On-Modules - SOM SAMA5D2 SYST.ON MODULE 1
1 344Expected 1/25/2027
₡17 347,11
Min.: 1
Mult.: 1
SAMA5D27 Microchip Technology SAMA5D27 500 MHz 128 MB 128 MB 3.3 V CAN, Ethernet, I2S, QSPI, SPI, SSC, TWI, UART, USB - 40 C + 85 C 40 mm x 38 mm Tray
Microchip Technology System-On-Modules - SOM SAMA5D2 + WILC3000 SOM
360On Order
₡26 684,26
Min.: 1
Mult.: 1
SAMA5D27 Microchip Technology SAMA5D27 500 MHz 256 MB 256 MB 3.3 V CAN, I2S, QSPI, SSC, SPI, TWI, UART - 40 C + 85 C 40 mm x 38 mm Tray
krtkl System-On-Modules - SOM Snickerdoodle Black, connectors down. Features Zynq-7000 (XC7Z020-3), 866MHz Dual-Core ARM Cortex-A9, Artix 7 FGPA, 1GB LPDDR2, Dual-Band MIMO Wi-Fi, 180 I/O (125 FPGA, 55 additional), SD cardcage, copper heat sink, connector configuration: down
217On Order
₡157 482,42
Min.: 1
Mult.: 1
snickerdoodle Xilinx XC7Z020-3CLG400E 866 MHz 1 GB 1 GB 3.7 V to 17 V Audio, CAN, Ethernet, GPIO, I2C, I2S, SPI, UART, USB 2.0, WiFi 0 C + 85 C 88.9 mm x 50.8 mm
krtkl System-On-Modules - SOM Snickerdoolde One. Wireless Zynq-7010 System on Module, 667MHz Dual-Core ARM Cortex-A9 processor, 28K Logic Cells / 430K ASIC Gates / 17.6K LUTs / 100 GMACs, 2.4GHz 802.11n Wi-Fi, 100 FPGA I/O + 55, additional I/O, Connector configuration: up (bencht
100Expected 2/19/2027
₡71 662,88
Min.: 1
Mult.: 1
snickerdoodle Xilinx Zynq-7010 667 MHz 1 GB 512 MB 3.7 V to 17 V Audio, CAN, Ethernet, GPIO, I2C, I2S, SPI, UART, USB 2.0, WiFi 0 C + 85 C 88.9 mm x 50.8 mm
Toradex System-On-Modules - SOM 00171101ColibriiMX6DL512MBIT
313On Order
₡142 118,28
Min.: 1
Mult.: 1
Colibri iMX6 Colibri NXP i.MX 6DualLite 800 MHz 512 MB 3.3 V Analog, CAN, I2C, IrDA, SPI, UART, USB - 40 C + 85 C 67.6 mm x 36.7 mm x 6.2 mm
Toradex System-On-Modules - SOM 00401100ColibriiMX6ULL512MBWBIT
43On Order
₡93 111,26
Min.: 1
Mult.: 1
Colibri iMX6ULL Colibri NXP i.MX 6ULL 800 MHz 512 MB 3.3 V Analog, CAN, I2C, IrDA, SPI, UART, USB - 40 C + 85 C 67.6 mm x 36.7 mm x 6.2 mm
Toradex System-On-Modules - SOM 00711200VerdinAM62S512MB
31Expected 12/3/2026
₡88 099,18
Min.: 1
Mult.: 1
Verdin AM62 Texas Instruments AM625 400 MHz, 1 GHz 1 GB 1 GB 3.3 V, 5 V CAN, GPIO, I2C, I2S, SDIO, SPI, UART - 40 C + 85 C 69.6 mm x 35 mm x 6 mm Bulk
Toradex System-On-Modules - SOM 00721200VerdinAM62S512MBWBIT
9On Order
₡92 361,79
Min.: 1
Mult.: 1
Verdin AM62 Texas Instruments AM623 400 MHz, 1.4 GHz 1 GB 1 GB 3.3 V, 5 V CAN, GPIO, I2C, I2S, SDIO, SPI, UART - 20 C + 85 C 69.6 mm x 35 mm x 6 mm Bulk
Toradex System-On-Modules - SOM 00751200VerdinAM62D1GBWBIT
10Expected 12/16/2026
₡139 489,93
Min.: 1
Mult.: 1
Verdin AM62 Texas Instruments AM625 400 MHz, 1.4 GHz 2 GB 2 GB 3.3 V, 5 V CAN, GPIO, I2C, I2S, SDIO, SPI, UART - 40 C + 85 C 69.6 mm x 35 mm x 6 mm Bulk
Trenz Electronic System-On-Modules - SOM SoC Module with AMD Zynq 7030-1I, 1 GByte DDR3L, 32 MByte Flash, 4 x 5 cm, LP
3Expected 11/13/2026
₡285 735,50
Min.: 1
Mult.: 1
Xilinx XC7Z030-1SBG485I 125 MHz Ethernet, I2C, SPI, USB 2.0 - 40 C + 85 C 50 mm x 40 mm
Digi System-On-Modules - SOM ConnectCore MP255 STM32MP255C, Dual A35 1.2GHz, M33, GPU, ISP, NPU, 8GB eMMC, 1GB DDR4, -40/+85C
51Expected 2/1/2027
₡85 882,00
Min.: 1
Mult.: 1
ConnectCore MP2 30 mm x 30 mm 1.5 GHz I2C, SPI, UART - 40 C + 85 C 30 mm x 30 mm x 3 mm
Toradex System-On-Modules - SOM 00891002VerdiniMX95Hexa8GBWBIT
2On Order
₡436 701,70
Min.: 1
Mult.: 1
800 MHz 8 GB 3.3 V, 5 V CAN, GPIO, I2C, SPI, UART - 40 C + 85 C 69.6 mm x 35 mm x 5 mm
Ezurio System-On-Modules - SOM Nitrogen95 SMARC SOM : i.MX 955 6x / 8GB
15On Order
₡178 165,72
Min.: 1
Mult.: 1
Carbon AM62 - 40 C + 85 C Cut Tape
Ezurio System-On-Modules - SOM Carbon AM62 OSM-MF: AM625 / 4 A53 / 2GB / 16GB eMMC / 60 Series 2MHF1 / -40 to +85C / Cut Tape
5Expected 8/26/2027
₡164 154,79
Min.: 1
Mult.: 1
Carbon AM63 45 mm x 30mm Texas Instruments ARM Cortex-A53, ARM Cortex-M4F 2.4 GHz/5 GHz/6 GHz 256 kB 2 GB 5 V CAN, CSI, Ethernet, GPIO, I2C, MIPI, SDIO, SPI, UART, USB - 40 C + 85 C 45 mm x 30mm Cut Tape