System-On-Modules - SOM

Results: 346
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Form Factor Processor Brand Processor Type Frequency Maximum RAM Capacity Installed RAM Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions Packaging
ReFLEX CES System-On-Modules - SOM Versal Prime VM2202 SOM: 1140 KLC, UltraRAM 74Mbit, 1312 DSPEngines Dual Core Arm Cortex-A72, Dual Core Arm Cortex-R5F Speed grade 1, Industrial temp grade, 128Gbyte NAND Flash Emmc, Min 1520Mb QSPI NOR Flash
This product may require additional documentation to export from the United States.
2In Stock
₡4 186 493,56
Min.: 1
Mult.: 1
PCIe - 40 C + 85 C 84 mm x 54 mm Bulk
Ezurio System-On-Modules - SOM Carbon AM62 OSM-MF SOM on Adapter: AM62 / 2GB RAM / 16GB eMMC / Without Wireless / For Use with OSM Evaluation Kit 4In Stock
₡121 450,60
Min.: 1
Mult.: 1
Max.: 4
Carbon AM62 45 mm x 30mm Texas Instruments ARM Cortex-A53, ARM Cortex-M4F 2.4 GHz/5 GHz/6 GHz 256 kB 2 GB 5 V CAN, CSI, Ethernet, GPIO, I2C, MIPI, SDIO, SPI, UART, USB - 40 C + 85 C 45 mm x 30mm Bulk

MYIR System-On-Modules - SOM 512MB DDR4, 512MB Nand Flash, industrial 3In Stock
₡50 875,49
Min.: 1
Mult.: 1
TI Series 1.4 GHz CAN, I2C, SPI, UART, USB - 40 C + 85 C 12 cm x 9.2 cm x 4 cm Box
Digi System-On-Modules - SOM ConnectCore MP15, STM32MP157C, Dual A7, M4, GPU, 512MB SLC NAND, 512MB DDR3, 1xGbE, 802.11a/b/g/n/ac 1x1, Bluetooth 5.2 169In Stock
₡68 415,18
Min.: 1
Mult.: 1
ConnectCore MP1 STMicroelectronics STM32MP133C 650 MHz I2C, SPI, UART - 40 C + 85 C 29 mm x 29 mm x 3 mm Tray
Digi System-On-Modules - SOM ConnectCore MP15, STM32MP157C, Dual A7, M4, GPU, 512MB SLC NAND, 512MB DDR3, 1xGbE 262In Stock
₡53 852,55
Min.: 1
Mult.: 1
ConnectCore MP1 STMicroelectronics STM32MP133C 650 MHz I2C, SPI, UART - 40 C + 85 C 29 mm x 29 mm x 3 mm Tray
ReFLEX CES System-On-Modules - SOM Zeus Zynq Ultrascale+ MPSoC Version Indus 3In Stock
₡2 991 203,13
Min.: 1
Mult.: 1
Zynq UltraScale+ XCZU11EG-1FFVC1760I 500 MHz, 600 MHz, 1.2 GHz 16 GB 16 GB 5 V to 15 V Ethernet, I2C, JTAG, GPIO, PCIe, SMBus, SPI, UART, USB - 40 C + 85 C 107 mm x 85 mm
iWave Global System-On-Modules - SOM Zynq UltraScale+ ZU11EG (-1 Speed) MPSoC SOM with 4GB PS DDR4 with ECC, Dual 4GB PL DDR4, 8GB eMMC - boot code (Industrial grade) 4In Stock
₡2 383 471,30
Min.: 1
Mult.: 1
iG-G35M 110 mm x 75 mm Xilinx Zynq Ultrascale+ MPSoC 1.5 GHz 8 GB 4 GB 5 V ADC, CAN, DP, Ethernet, JTAG, LVDS, PCIe, SATA 3.1, SPI, UART, USB 2.0 OTG, USB 3.0 - 40 C + 85 C 110 mm x 75 mm
Ezurio System-On-Modules - SOM i.MX8ULP SOM / 2GB / 16GB eMMC / -40 to 26In Stock
₡158 466,10
Min.: 1
Mult.: 1
Max.: 26
5 V CAN, I2C, SPI, USART, USB - 40 C + 85 C 51 mm x 32 mm Tray
Quectel System-On-Modules - SOM NXPs IoT chip MIMX9131CVVXJAB, Arm Cortex-A55 CPU core, maximum operating frequency up to 1.4 GHz, embedded 1 GByte LPDDR4, 8 GByte eMMC memory, Wi-Fi 6, Bluetooth 5.4, 802.15.4 (Thread/Zigbee), 7In Stock
₡133 291,19
Min.: 1
Mult.: 1
ARM Cortex-A55 3 V to 3.45 V I2C, SPI, UART - 40 C + 85 C 46 mm x 41.5 mm x 3 mm
Quectel System-On-Modules - SOM NXPs IoT chip MIMX9131CVVXJAB, Arm Cortex-A55 CPU core, maximum operating frequency up to 1.4 GHz, embedded 1 GByte LPDDR4, 8 GByte eMMC memory, Wi-Fi 6, Bluetooth 5.4, 802.15.4 (Thread/Zigbee), 7In Stock
₡133 312,01
Min.: 1
Mult.: 1
Arm Cortex-A55 3 V to 3.45 V I2C, SPI, UART - 40 C + 85 C 46 mm x 41.5 mm x 3 mm
Quectel System-On-Modules - SOM NXPs IoT chip MIMX9131CVVXJAB, Arm Cortex-A55 CPU core, maximum operating frequency up to 1.4 GHz, embedded 1 GByte LPDDR4, 8 GByte eMMC memory, Wi-Fi 6, Bluetooth 5.4, 802.15.4 (Thread/Zigbee), 7In Stock
₡128 757,94
Min.: 1
Mult.: 1
ARM Cortex-A55 3 V to 3.45 V I2C, SPI, UART - 40 C + 85 C 46 mm x 41.5 mm x 3 mm
MYIR System-On-Modules - SOM 128MB DDR3, 256MB Nand, industrial 375In Stock
₡17 695,82
Min.: 1
Mult.: 1
Allwinner Series ARM ARM Cortex-A7 1.2 GHz 128 MB 5 V CAN, Ethernet, QSPI, SPI, UART, USB - 40 C + 85 C 39 mm x 37 mm Bulk
MYIR System-On-Modules - SOM 2GB LPDDR4, 16GB eMMC, commercial 22In Stock
₡76 877,94
Min.: 1
Mult.: 1
Rockchip ARM Cortex-A53 2 GHz 3.3 V CAN, Ethernet, SPI, UART, USB - 40 C + 85 C 45 mm x 43 mm
Trenz Electronic System-On-Modules - SOM AMD/Xilinx Artix 7 XC7A100T-2CSG324C, 512 MByte DDR3, dual 100 MBit Ethernet PHY 1In Stock
₡127 180,93
Min.: 1
Mult.: 1
SPI - 40 C + 85 C 50 mm x 40 mm
Toradex System-On-Modules - SOM 00441100ColibriiMX6ULL512MBIT 69In Stock
156Expected 10/29/2026
₡77 226,66
Min.: 1
Mult.: 1
Colibri iMX6ULL Colibri NXP i.MX 6ULL 800 MHz 512 MB 3.3 V Analog, CAN, I2C, IrDA, SPI, UART, USB - 40 C + 85 C 67.6 mm x 36.7 mm x 6.2 mm
MYIR System-On-Modules - SOM 512MB DDR3, 4GB eMMC, industrial 90In Stock
₡92 299,33
Min.: 1
Mult.: 1
Xilinx Xilinx XC7Z020 667 MHz 512 MB - 40 C + 85 C 75 mm x 50 mm

GHI Electronics System-On-Modules - SOM SITCore SCM20100E SoM 194In Stock
₡23 915,39
Min.: 1
Mult.: 1
SMD GHI Electronics SC20100B 480 MHz 0 GB 0 GB 3.3 V Ethernet, CAN, GPIO, I2C, PWM, SPI, UART, USB - 40 C + 85 C 0.95 in x 0.8 in Tray

GHI Electronics System-On-Modules - SOM SITCore SCM20260E SoM 198In Stock
₡35 886,09
Min.: 1
Mult.: 1
SMD GHI Electronics SC202060B 480 MHz 32 MB 32 MB 3.3 V Ethernet, CAN, GPIO, I2C, PWM, SPI, UART, USB - 40 C + 85 C 1.8 in x 1.55 in Tray
iWave Global System-On-Modules - SOM Arria 10 SX660 SoC (-1 Speed) SOM (Dual ARM Cortex A9 + 660K LE) with 2GB HPS DDR4, 4GB FPGA DDR4, 8GB MicroSD - Linux OS 6In Stock
₡1 915 640,57
Min.: 1
Mult.: 1
iG-G24M 95 mm x 75 mm Intel Arria 10 SoC 1.5 GHz 6 GB 6 GB 5 V Ethernet, GPIO, I2C, SPI, UART, USB - 40 C + 85 C 95 mm x 75 mm
NetBurner System-On-Modules - SOM ARM Cortex Ethernet SoM 10 PIN Header 101In Stock
₡67 087,99
Min.: 1
Mult.: 1
MODM7AE70 ARM Cortex M7 Ethernet, I2C, SPI, UART - 40 C + 85 C 66.04 mm x 50.8 mm Bulk
NetBurner System-On-Modules - SOM 32 Bit 66MHz 40 Pin DIP Industrial Temp 118In Stock
₡26 335,55
Min.: 1
Mult.: 1
Freescale ColdFire 5213 66 MHz 32 kB 32 kB 5 V to 7 V CAN, I2C, SPI, UART - 40 C + 85 C 2.24 in x 0.7 in
Critical Link System-On-Modules - SOM Cyclone 10 LP module, 80KLE, 32MB HyperRAM, 16MB NOR, Industrial temp 3In Stock
₡110 047,20
Min.: 1
Mult.: 1
Small Form Factor Altera Cyclone 10 LP C10L080 500 MHz 32 MB 32 MB 5 V GPIO, I2C, JTAG, QSPI - 40 C + 85 C 70 mm x 30 mm
Digi System-On-Modules - SOM ConnectCore 8M Nano, Quad Core, 8GB eMMc, 1GB LPDDR4 60In Stock
₡108 522,24
Min.: 1
Mult.: 1
ConnectCore 8M Nano Digi SMTplus NXP i.MX 8M Nano 1.4 GHz 1 GB 1 GB Ethernet, I2C, PCIe, SPI, UART, USB - 40 C + 85 C 45 mm x 40 mm x 3.5 mm
Digi System-On-Modules - SOM ConnectCore 8M Nano, Sololite, 8GB eMMc, 512MB LPDDR4 Wireless 48In Stock
₡113 544,73
Min.: 1
Mult.: 1
ConnectCore 8M Nano Digi SMTplus NXP i.MX 8M Nano 1.4 GHz 1 GB 512 MB Bluetooth, Ethernet, I2C, PCIe, SPI, UART, USB, WiFi - 40 C + 85 C 45 mm x 40 mm x 3.5 mm
Digi System-On-Modules - SOM ConnectCore i.MX8X Quad, 2GB LPDDR4, 16GB eMMC, 1.2 195In Stock
₡212 854,73
Min.: 1
Mult.: 1
Digi SMTplus NXP i.MX 8X QuadPlus 1.2 GHz 2 GB 2 GB 5 V Bluetooth, Ethernet, FlexCAN, I2C, I2S/SAI, SDIO, S/PDIF, SPI, UART, USB 2.0 OTG, WiFi - 40 C + 85 C 45 mm x 40 mm x 3.5 mm Tray