EVAL-SSM3582Z

Analog Devices
584-EVAL-SSM3582Z
EVAL-SSM3582Z

Mfr.:

Description:
Audio IC Development Tools 2 , 31.76 W, Digital Input, Filterless Stereo Class D Audio Amplifier

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Audio IC Development Tools
RoHS:  
Evaluation Boards
Audio Amplifier
SSM3582
4.5 V to 16 V
Bulk
Brand: Analog Devices
Description/Function: Filterless stereo class-D audio amplifier
Interface Type: USB
Product Type: Audio IC Development Tools
Series: SSM3582
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 297,556 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EVAL-SSM3582Z Evaluation Board

Analog Devices EVAL-SSM3582Z Evaluation Board helps designers evaluate the features of the SSM3582 31.76W fully integrated, digital input stereo Class-D audio amplifier. The SSM3582 amplifier requires few external components and is capable of operating from a single 4.5V-16V supply. The EVAL-SSM3582Z evaluation board delivers 14.67W of continuous output power to a 4Ω load from a 12V power supply with <1% THD + N, or 31.76W into a 4Ω load from 16V, 10% THD + N. When configured, the EVAL-SSM3582Z evaluation board and the SSM3582 amplifier operate with a 93.8% efficiency rating at 10W into an 8Ω load or a 90.6% efficiency rating at 18W into 4Ω load from a 12V supply. The EVAL-SSM3582Z and the SSM3582 have a typical noise floor of 38.5μVrms A weighted. The EVAL-SSM3582Z evaluation kit includes the EVAL-SSM3582Z evaluation board, USBi USB interface board, and USB cable.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:

Pricing (CRC)

Qty. Unit Price
Ext. Price
₡305 929,56 ₡305 929,56