HW-FMC-XM105-G

AMD / Xilinx
217-HW-FMC-XM105-G
HW-FMC-XM105-G

Mfr.:

Description:
Interface Development Tools FMC XM105 Debug Card

Product Attribute Attribute Value Select Attribute
AMD
Product Category: Interface Development Tools
RoHS:  
FPGA Mezzanine Cards
Debug
Brand: AMD / Xilinx
Interface Type: JTAG
Operating Supply Voltage: 3.3 V
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 760,312 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8543709990
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FMC XM105 Debug Card

AMD / Xilinx FMC XM105 Debug Card provides access to many of the pins on the FMC connector found on FMC-supported boards, including the SP601, SP605, and ML605. AMD / Xilinx FMC XM105 Debug Card offers multi-position headers and connectors that break out FPGA signals to and from the board interface. The serial IIC bus re-programmable LVDS clock source and SMA connectors present differential clock sources to the FMC-supported board FPGA. Non-volatile storage is provided by a 2Kb serial IIC EEPROM.

In Stock: 129

Stock:
129 Can Ship Immediately
Factory Lead-Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:

Pricing (CRC)

Qty. Unit Price
Ext. Price
₡93 465,18 ₡93 465,18