NC2400P

NeoCortec
210-NC2400P
NC2400P

Mfr.:

Description:
Networking Development Tools NC2400P Network module NeoMesh 2.4 GHz

Product Attribute Attribute Value Select Attribute
NeoCortec
Product Category: Networking Development Tools
RoHS:  
Network Modules
Brand: NeoCortec
Dimensions: 18 mm x 11 mm x 2.6 mm
Interface Type: USB
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Networking Development Tools
Subcategory: Development Tools
Tradename: NC2400P
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NC2400 Wireless Mesh Network Modules

NeoCortec NC2400 Wireless Mesh Network Modules are offered for the 2.4GHz frequency band in a series of pre-approved modules. The modules are ideal for a broad range of applications. They are cost-efficient and easy to integrate into products. The modules have the same footprint, so target products don't need to change to support the full range of frequency bands.

In Stock: 75

Stock:
75 Can Ship Immediately
Quantities greater than 75 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:

Pricing (CRC)

Qty. Unit Price
Ext. Price
₡6 719,21 ₡6 719,21