BDK-GEVK

onsemi
863-BDK-GEVK
BDK-GEVK

Fabricante:

Descripción:
Herramientas de desarrollo Bluetooth - 802.15.1 BLUETOOTH IOT DEVELOPMENT KIT BASEBOARD

Ciclo de vida:
Pedido especial de fábrica:
Obtenga una cotización para verificar el precio actual, plazo de entrega y requisitos para realizar pedidos del fabricante.

Atributo del producto Valor de atributo Seleccionar atributo
onsemi
Categoría de producto: Herramientas de desarrollo Bluetooth - 802.15.1
RoHS:  
Demonstration Kits
NCH-RSL10-101Q48-ABG
2.4 GHz
3.3 V
Bluetooth 5.0
Marca: onsemi
Empaquetado: Bulk
Tipo de producto: Bluetooth Development Tools
Serie: RSL10
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Peso de la unidad: 724,032 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Códigos de cumplimiento
CNHTS:
8543709990
USHTS:
8473301180
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Eslovaquia
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

IoT Prototyping Platforms

onsemi IoT Prototyping Platforms can be used to design and deploy energy-efficient Internet of Things (IoT) solutions. These solutions are ideal for a wide array of industrial-grade connectivity, sensing, control and power management solutions from onsemi. onsemi provides configurable, end-to-end, rapid prototyping platforms for the Internet of Things (IoT). onsemi IoT Prototyping Platforms reduce time-to-market and allow rapid deployment of IoT-enabled products with a wide range of choices including configurable hardware, multiple cloud connectivity, easy-to-use development software, and application examples.

BLE-SWITCH001-GEVB BLUETOOTH® Low Energy Switch

onsemi BLE-SWITCH001-GEVB BLUETOOTH® Low Energy Switch is a complete reference design for energy-harvesting applications. These applications include lighting, door and window control, and step counters. The board features the RSL10 SIP and a high-efficiency harvester switch. The switch offers low power consumption and is self-powered. The batteryless switch on the onsemi BLE-SWITCH001-GEVB BLUETOOTH Low Energy Switch is easily customizable using the provided firmware and RSL10 Software Development Kit.

BLUETOOTH® IoT Development Kits

onsemi BLUETOOTH® IoT Development Kits are a comprehensive node-to-cloud, modular IoT platform that allows the development of various BLE-based use cases. These IoT development kits are built using RSL10 low-power BLUETOOTH 5 certified System-on-a-Chip (SoC), which serves as a baseboard for the development kit. The BLUETOOTH IoT development kits feature optimized power consumption, ready-to-use sample code, and modular hardware consisting of sensors and actuators. The sample code is present in the CMSIS pack of the development software and can be used for detailed documentation and several use cases. These development kits also come with a mobile app that interacts with the actuators and sensors.

En existencias: 7

Existencias:
7 Se puede enviar inmediatamente
Las cantidades superiores a 7 estarán sujetas a requisitos mínimos de pedido.
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-,--
Precio ext.:
₡-,--
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡56 585,00 ₡56 585,00