WiFi / Herramientas de desarrollo 802.11

Resultados: 14
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (CRC) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Producto La Herramienta es para la Evaluación de Protocolo admitido Frecuencia Voltaje de alimentación operativo Protocolo: WiFi - 802.11
SparkFun Herramientas de desarrollo WiFi - 802.11 The SparkFun ESP32 Thing Plus (Micro-B) is the perfect foundation for your Internet of Things projects. Powered by the ESP32 WROOM module from Espressif this board features a highly adaptive Xtensa Dual-Core 32-bit LX6 microprocessor operating 95En existencias
₡12 985,61
Min.: 1
Mult.: 1
No
Development Boards ESP32 WROOM 802.11 b/g/n 2.4 GHz to 2.5 GHz 2.3 V to 3.6 V WiFi
SparkFun Herramientas de desarrollo WiFi - 802.11 The SparkFun Arduino UNO R4 WiFi Qwiic Kit is a great way to start with Arduino and the Qwiic-connect system. This kit includes everything you need to build a WiFi-enabled project including an Arduino UNO R4 board an assortment of Qwiic-enabled sen 28En existencias
₡61 149,48
Min.: 1
Mult.: 1
Starter Kits Arduino UNO R4 5 V WiFi
SparkFun Herramientas de desarrollo WiFi - 802.11 ESP32 Thing 197En existencias
₡14 952,97
Min.: 1
Mult.: 1
No
Development Platforms ESP32 802.11 b/g/n/e/i 2.4 GHz 2.2 V to 3.6 V WiFi
SparkFun Herramientas de desarrollo WiFi - 802.11 The SparkFun ESP32 Thing Plus (U.FL) is the perfect foundation for your Internet of Things projects that require specific or unique antennas. Powered by the ESP32-WROOM-32UE module from Espressif this board provides a scalable environment for you 63En existencias
₡13 271,87
Min.: 1
Mult.: 1
Development Boards 240 MHz 2.3 V to 3.6 V
SparkFun Herramientas de desarrollo WiFi - 802.11 The SparkFun ESP32 Thing Plus (USB-C) takes a proven IoT development foundation and adds highly requested hardware features. Powered by the ESP32-WROOM module from Espressif this board features the highly adaptive Xtensa Dual-Core 32-bit LX6 mi
Mouser actualmente no vende este producto en su región.
Development Boards 802.11 b/g/n
SparkFun Herramientas de desarrollo WiFi - 802.11 WiFi Shield ESP8266 Shield ESP8266 25En existencias
₡10 149,08
Min.: 1
Mult.: 1
Wireless Shields ESP8266 802.11 b/g/n 2.4 GHz 3.3 V, 5 V WiFi
SparkFun Herramientas de desarrollo WiFi - 802.11 SparkFun MicroMod WiFi Function Board - ESP32 1En existencias
₡8 134,87
Min.: 1
Mult.: 1
Add-On Boards ESP32-WROOM-32E 802.11 b/g/n 2.5 V to 6 V 802.11
SparkFun Herramientas de desarrollo WiFi - 802.11 ESP8266 Thing Thing 12En existencias
₡10 383,28
Min.: 1
Mult.: 1
No
Evaluation Boards ESP8266 802.11 b/g/n 2.4 GHz 3.3 V, 5 V WiFi
SparkFun Herramientas de desarrollo WiFi - 802.11 ESP8266 Thing Dev Board 5En existencias
₡10 383,28
Min.: 1
Mult.: 1
No
Development Boards ESP8266 802.11 b/g/n 2.4 GHz 3.3 V WiFi
SparkFun Herramientas de desarrollo WiFi - 802.11 Heads up! The company that produced the Neutis Development Kit no longer supports it. As such we are no longer able to provide support or documentation for this board. The Neutis Development Kit will no longer be available for purchase once we run o No en existencias
₡156 108,39
Min.: 1
Mult.: 1
Development Kits Neutis N5 802.11 b/g/n 1.3 GHz WiFi
SparkFun Herramientas de desarrollo WiFi - 802.11 The SparkFun AzureWave Thing Plus is a Feather form-factor development board equipped with the AW-CU488. The module features the Realtek RTL8721DM integrated single-chip low-power dual-band (2.4GHz and 5GHz) wireless LAN communication controller. It No en existencias
₡26 840,40
Min.: 1
Mult.: 1
Development Boards 200 MHz 802.11 a/b/g/n
SparkFun Herramientas de desarrollo WiFi - 802.11 The SparkFun DA16200 Thing Plus utilizes a highly integrated ultra-low power WiFi system on chip (SoC) from Dialog that allows users to develop WiFi and IoT solutions. The DA16200 module contains an 802.11b/g/n radio (PHY) a baseband processor a me No en existencias
₡18 190,27
Min.: 1
Mult.: 1
Development Boards 160 MHz 2.1 V to 3.6 V IEEE 802.11 b/g/n
SparkFun Herramientas de desarrollo WiFi - 802.11 WizFi360-EVB-Pico is based on Raspberry Pi RP2040 and adds WiFi connectivity using WizFi360. It is pin compatible with Raspberry Pi Pico board and can be used for IoT Solution development. WizFi-EVB-Pico pinout is directly connected to the GPIO of RP No en existencias
₡5 693,89
Min.: 1
Mult.: 1
SparkFun Herramientas de desarrollo WiFi - 802.11 Do you want to control your TV via a web-browser? Want to ask Alexa to mute your stereo? Want to schedule triggers to your IR-controlled LED strip? These are all applications that the WiFi IR Blaster is perfect for. The SparkFun WiFi IR Blaster is de No en existencias
₡11 710,47
Min.: 1
Mult.: 1
No
Development Kits ESP-12S 802.11 b/g/n 2.4 GHz WiFi