C152

M5Stack
170-C152
C152

Mfr.:

Description:
Display Development Tools StopWatch is a portable timing device with a screen and buttons, ideal for daily timing, training, and productivity tasks.

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Display Development Tools
RoHS:  
Development Boards
ESP32-S3R8
5 V
QSPI
Brand: M5Stack
Dimensions: 70 mm x 70 mm x 23.6 mm
For Use With: Controller
Product Type: Display Development Tools
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9102128000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

C152 Stopwatch Dev Kit (ESP32-S3)

M5Stack C152 Stopwatch Dev Kit (ESP32-S3) features a circular AMOLED touch development board designed for portable and interactive applications. The board is built around an Espressif Systems ESP32-S3R8 main controller with 16MB flash, 8MB PSRAM, and 2.4GHz Wi-Fi® support. The 1.75" AMOLED round touch display offers programmable buttons and vibration feedback for an intuitive human-machine interaction experience. Additional features include audio input/output, RTC timekeeping, IMU attitude sensing, and multiple expansion interfaces. M5Stack C152 Stopwatch Dev Kit comes with a 450mAh battery and M5PM1 multi-level power management system, making it ideal for applications such as electronic badges, lightweight IoT terminals, and portable smart devices.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5
Expected 8/12/2026
Factory Lead-Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:

Pricing (CRC)

Qty. Unit Price
Ext. Price
₡23 420,94 ₡23 420,94