MIMXRT1180-EVK

NXP Semiconductors
771-MIMXRT1180-EVK
MIMXRT1180-EVK

Mfr.:

Description:
Development Boards & Kits - ARM MIMXRT1180-EVK

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Development Boards & Kits - ARM
RoHS:  
i.MX RT1180
Evaluation Kits
ARM Cortex M7, ARM Cortex M33
i.MX RT1180
Brand: NXP Semiconductors
Interface Type: CAN, JTAG, USB
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935428337598
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

i.MX RT1180 Evaluation Kit

NXP Semiconductors i.MX RT1180 Evaluation Kit (MIMXRT1180-EVK) provides a powerful, extendable platform to support most features of the i.MX RT1180 Crossover MCU. Arm® Cortex®-M7 and Arm Cortex-M33 cores power the i.MX RT1180 MCU. Five Ethernet ports are provided for Ethernet/TSN switch, endpoint, and EtherCAT applications. An Arduino UNO site is provided for expansion using NXP or third party shield boards. The board features a high-speed USB debug probe with an easy firmware update option to support MCU-Link.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
161
Expected 10/26/2026
19
Expected 11/3/2026
Factory Lead-Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:

Pricing (CRC)

Qty. Unit Price
Ext. Price
₡185 806,15 ₡185 806,15