CC-WMX8MN-KIT

Digi
888-CC-WMX8MN-KIT
CC-WMX8MN-KIT

Mfr.:

Description:
Development Boards & Kits - ARM ConnectCore 8M Nano Development Kit with Development Board, 8GB eMMc, 1GB LPDDR4 Wireless, Based on the NXP i.MX 8M Nano

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: Development Boards & Kits - ARM
RoHS:  
ConnectCore 8M Nano
Development Kits
ARM Cortex A53, ARM Cortex M7
CC-MX-FS7D-ZN, CC-WMX-FR6D-NN, CC-WMX-FS7D-NN, CC-MX-FR6D-ZN
Brand: Digi
Data Bus Width: 32 bit
For Use With: Embedded Industrial Product Designs
Interface Type: Ethernet, CAN-FD, HDMI, LVDS, USB
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: ConnectCore
Unit Weight: 839,675 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471500150
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Spain
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ConnectCore® 8M Nano Development Kit

Digi CC-WMX8MN-KIT ConnectCore® 8M Nano Development Kit is a cohesive and cost-effective System-on-Module (SOM) platform built on the NXP® i.MX 8M Nano applications processor. It integrates memory, Digi Microcontroller Assist™ power management, pre-certified wireless connectivity, and advanced Digi TrustFence® device security with a complete open-source Linux software platform based on the Yocto Project™. The SOM platform simplifies embedded product development by eliminating the complexity and risk of custom board designs. The Digi ConnectCore 8M Nano development kit provides multiple display interfaces, camera, audio, Digi XBee® modules, and other hardware options for optimal flexibility and user experience.

In Stock: 5

Stock:
5 Can Ship Immediately
Factory Lead-Time:
40 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:

Pricing (CRC)

Qty. Unit Price
Ext. Price
₡259 712,23 ₡259 712,23