FP-CAGE-BB

Stratos / Cinch Connectivity Solutions
530-FP-CAGE-BB
FP-CAGE-BB

Mfr.:

Description:
Fiber Optic Development Tools FR PANEL PLGBLE CAGE BELLYTOBELLY CONFI

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Fiber Optic Development Tools
RoHS:
Accessories
FNK-LT12H, FNK-LT12M
FNF-LT11
Tray
Brand: Stratos / Cinch Connectivity Solutions
Product Type: Fiber Optic Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
7326908688
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Front Load Optical Transceivers

Stratos / Cinch Connectivity Front Load Optical Transceivers are developed for Fast Ethernet multimode (up to 2.0km) optical fiber data links with a duplex LC connector interface. The devices can be used for any other data communications purpose within the operating parameters, as well as fully compliant with the IEEE 802.3u Fast Ethernet standard.

In Stock: 142

Stock:
142 Can Ship Immediately
Factory Lead-Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:

Pricing (CRC)

Qty. Unit Price
Ext. Price
₡15 629,58 ₡15 629,58