APEK81911-KNB-01-MH

Allegro MicroSystems
250-APEK81911KNB01MH
APEK81911-KNB-01-MH

Mfr.:

Description:
Power Management IC Development Tools

Product Attribute Attribute Value Select Attribute
Allegro MicroSystems
Product Category: Power Management IC Development Tools
Evaluation Boards
Voltage Regulator - Switching Regulator
3.5 V to 36 V
3.3 V, 5 V
APM81911
apek81911
Brand: Allegro MicroSystems
Output Current: 3 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

APEKx Evaluation Kits

Allegro MicroSystems APEKx Evaluation Kits provide a powerful and flexible system for programming and evaluating IC development boards. This range of development tools includes demonstration boards for evaluating, controlling, and configuring sensor ICs. These boards feature two GaN FET drivers and two GaN FETs configured in a half-bridge configuration. The APEKx kits are ideal for automotive, industrial, communication systems, and consumers.

APEK81911 Evaluation Board

Allegro MicroSystems APEK81911 Evaluation Board assesses the functionality and efficiency of the APM81911 synchronous buck regulator modules. The Allegro MicroSystems APEK81911 board offers the flexibility to configure 5V or 3.3V output voltages using a simple jumper. Key features include user-selectable parameters like switching frequency, low-power mode, soft-start time, clock source, and output clock state. Additionally, banana jacks are provided for convenient connection of input and output power sources. This board is ideal for evaluating and optimizing power management solutions in various electronic applications.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:

Pricing (CRC)

Qty. Unit Price
Ext. Price
₡53 347,70 ₡53 347,70