DRV8363-Q1EVM

Texas Instruments
595-DRV8363-Q1EVM
DRV8363-Q1EVM

Mfr.:

Description:
Power Management IC Development Tools DRV8363-Q1 evaluatio n module

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Brushless DC Motion Controller
8 V to 85 V
12 V to 48 V
DRV8363-Q1
DRV8363-Q1
Brand: Texas Instruments
Description/Function: 3-phase Brushless DC Drive
Output Current: 30 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

DRV8363-Q1EVM Evaluation Module

Texas Instruments DRV8363-Q1EVM Evaluation Module is based on the DRV8363-Q1 gate driver for BLDC motors. The 30A, 3-phase brushless DC drive stage spins a BLDC motor with trapezoidal commutation and control. The device implements status LEDs for all power supplies, as well as a Fault LED, for user feedback. The TI LAUNCHXL-F280049C C2000 LaunchPad is required for this kit and is used to control the DRV8363-Q1, as well as to monitor and report faults.

In Stock: 22

Stock:
22
Can Ship Immediately
On Order:
15
Expected 9/7/2026
Factory Lead-Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:

Pricing (CRC)

Qty. Unit Price
Ext. Price
₡121 611,95 ₡121 611,95