LM5141QRGEVM

Texas Instruments
595-LM5141QRGEVM
LM5141QRGEVM

Mfr.:

Description:
Power Management IC Development Tools LM5141-Q1 EVM

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:
Evaluation Modules
Voltage Regulator - Switching Regulator
5.5 V to 42 V
5 V/1.5 V to 15 V
LM5141-Q1
LM5141QRG
Brand: Texas Instruments
Description/Function: Evaluates the LM5141-Q1 synchronous buck controller
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Output Current: 5 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LM5141QRGEVM Evaluation Module (EVM)

Texas Instruments LM5141QRGEVM Evaluation Module (EVM) provides a fully functional buck power supply, employing peak current mode control. This module helps designers evaluate the operation and performance of the LM5141-Q1 synchronous buck controller. The Texas Instruments LM5141QRGEVM provides a 5V at 5A. The nominal input voltage range is 8V-18V. The device can be configured and set up to switch at 440kHz or 2.2MHz.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:

Pricing (CRC)

Qty. Unit Price
Ext. Price
₡69 992,19 ₡69 992,19