LM5156EVM-BST

Texas Instruments
595-LM5156EVM-BST
LM5156EVM-BST

Mfr.:

Description:
Power Management IC Development Tools LM5156 boost control ler evaluation modu

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
3 V to 12 V
12 V
LM5156-Q1
LM5156-BST
Brand: Texas Instruments
For Use With: Controllers
Output Current: 3 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LM5156EVM-BST Controller Evaluation Module (EVM)

Texas Instruments LM5156EVM-BST Controller Evaluation Module (EVM) showcases the features and performance of the LM5156. The LM5156 is a wide-input, non-synchronous boost controller. The standard configuration is designed to provide a regulated output of 12V at 3A from an input of 3V to 12V, switching at 440kHz. This Texas Instruments LM5156EVM-BST evaluation module is designed for easy configuration, enabling users to evaluate many different applications on the same module. Functionality includes external clock synchronization, enabling spread spectrum oscillator dithering, programmable slope compensation, adjustable soft-start, programmable cycle-by-cycle current limit, and output over-voltage protection.

In Stock: 4

Stock:
4
Can Ship Immediately
On Order:
2
Expected 9/22/2026
Factory Lead-Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:

Pricing (CRC)

Qty. Unit Price
Ext. Price
₡40 533,85 ₡40 533,85