LM5161PWPBKEVM

Texas Instruments
595-LM5161PWPBKEVM
LM5161PWPBKEVM

Mfr.:

Description:
Power Management IC Development Tools LM5161 WIDE VIN BUCK EVM

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
Voltage Regulator - Switching Regulator
15 V to 80 V
12 V
LM5161
LM5161PWPBK
Brand: Texas Instruments
Output Current: 1 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 529,760 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LM5161PWPBKEVM Buck Converter EVM

Texas Instruments LM5161PWPBKEVM Buck Converter Evaluation Module (EVM) provides a fully functional buck regulator, employing the constant on-time (COT) operating principle. The Texas Instruments LM5161PWPBKEVM provides a 12V output over an input range of 15V to 80V. The circuit delivers load currents to 1.0A. The application schematic is setup up to operate from a 48V nominal bus. The nominal switching frequency is approximately 300kHz. The high side and low side MOSFETs are integrated inside the LM5161.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead-Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:

Pricing (CRC)

Qty. Unit Price
Ext. Price
₡35 011,71 ₡35 011,71