LMR66430-2EVM

Texas Instruments
595-LMR66430-2EVM
LMR66430-2EVM

Mfr.:

Description:
Power Management IC Development Tools LMR66430-2EVM

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
3 V to 36 V
5 V
LMR66430-Q1
LMR66430-2
Brand: Texas Instruments
For Use With: Synchronous Step-Down Voltage Converter
Output Current: 3 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LMR66430-2EVM Evaluation Module

Texas Instruments LMR66430-2EVM Evaluation Module is populated with the LMR66430MC5RXBRQ1, an easy-to-use, synchronous, step-down voltage converter. The LMR66430-2EVM supplies up to 3A of load current from an input voltage of up to 36V. The TI LMR66430-2EVM also provides an output voltage of 5V and a switching frequency of 2.2MHz.

In Stock: 17

Stock:
17 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:

Pricing (CRC)

Qty. Unit Price
Ext. Price
₡54 961,15 ₡54 961,15