TPS62810EVM-015

Texas Instruments
595-TPS62810EVM-015
TPS62810EVM-015

Mfr.:

Description:
Power Management IC Development Tools TPS62810EVM-015

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:
Evaluation Modules
Voltage Regulator - Switching Regulator
2.7 V to 6 V
1.8 V
TPS62810
TPS62810-015
Brand: Texas Instruments
Output Current: 4 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 147,098 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS62810EVM-015 Evaluation Module

Texas Instruments TPS62810EVM-015 Evaluation Module is designed to evaluate the functionality of the TPS6281x buck converters. The TPS6281x buck converters are high-efficiency, step-down converters optimized for a small solution size. The TPS62810EVM-015 converts a 2.7V to 6.0V input voltage to a regulated 1.8V output voltage. Features include a power save mode for light load efficiency over the entire load-current range and an adjustable switching frequency of 1.8MHz to 4MHz. The internal compensation circuit is a compact solution with small external components.

In Stock: 7

Stock:
7 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:

Pricing (CRC)

Qty. Unit Price
Ext. Price
₡35 011,71 ₡35 011,71