TPSM86837EVM

Texas Instruments
595-TPSM86837EVM
TPSM86837EVM

Mfr.:

Description:
Power Management IC Development Tools TPSM86837 evaluation module

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Power Management Specialized
4.5 V to 28 V
1.8 V
TPSM86837
TPSM86837
Brand: Texas Instruments
Output Current: 8 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPSM86837EVM Evaluation Module (EVM)

Texas Instruments TPSM86837EVM Evaluation Module (EVM) is a single, synchronous buck power module providing 1.8V at 8A output from 4.5V to 28V input. The TPSM86837EVM helps designers evaluate the operation and performance of the TPSM86837 buck regulator. The Texas Instruments TPSM86837 is a high-efficiency, high-voltage input, easy-to-use synchronous buck power module that integrates power MOSFETs, a shielded inductor, and basic passives, minimizing the solution size.

In Stock: 16

Stock:
16 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:

Pricing (CRC)

Qty. Unit Price
Ext. Price
₡31 909,73 ₡31 909,73