ATSAMD21E16LMOTOR

Microchip Technology
556-TSAMD21E16LMOTOR
ATSAMD21E16LMOTOR

Fabricante:

Descripción:
Herramientas de desarrollo de administración de IC MCU ARM Motor cont MCU Board

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Herramientas de desarrollo de administración de IC
RoHS:  
Starter Kits
Motor/Motion Controller & Driver
3.3 V
ATSAMD21E16L
SAMD21
Marca: Microchip Technology
Tipo de producto: Power Management IC Development Tools
Calificación: AEC-Q100
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Códigos de cumplimiento
CNHTS:
8543909000
CAHTS:
8542310000
USHTS:
8542310075
MXHTS:
8542310302
ECCN:
3A991.a.2
Clasificaciones de origen
País de origen:
Malasia
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

Functional Safety Solutions

Microchip Technology Functional Safety Solutions offer robustness, reliability, and safety to end-products. In some application segments, these requirements are formalized and mandatory, while in others, they are implemented to differentiate the product and take the step from a good product to an excellent product. The standards for functional safety depend on the market that is targeted. Many standards support multiple levels of rigorousness, which are applied depending on the likelihood and severity of the hazard. The methods of addressing hazards range from detecting single failures and putting the system into a safe state to full redundancy, where failures should not only be detected but also corrected without any interruption or degradation of service.

Automotive 32-Bit Microcontrollers

Microchip Technology Automotive 32-Bit Microcontrollers are designed to meet various automotive needs. Microchip's entry-level devices feature LIN connectivity and a Peripheral Touch Controller (PTC), while the high-performance devices include Ethernet-AVB, CAN FD, and Media Local Bus (MediaLB®) connectivity ideal for applications such as infotainment as well as smart antennas.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Touch & Gesture Products

Microchip Technology Touch and Gesture Products can be used to upgrade products to include a modern user interface. Add value and advanced features to applications by replacing mechanical push buttons with a touch- or gesture-controlled interface. Increase customer appeal and improve product performance and reliability. Microchip offers solutions for everything from single buttons, touchpads, and touch screens to proximity detection and 3D gesture control. Microchip Technology Touch and Gesture Products are ideal for various consumer, industrial, and automotive applications.

ATSAMD21E16L Microcontroller Card

Microchip Technology ATSAMD21E16L Microcontroller Card is an MCU card for Atmel® Motor control starter kits. The hardware has the Atmel | SMART ARM®-based MCU, ATSAMD21E16L, with integrated onboard debug support. The Microchip Technology MCU card can be directly used with the currently available ATSAMD21BLDC24V-STK®, a low voltage BLDC, PMSM motor control starter kit. The kit contains a driver board hardware with half-bridge power MOSFET drivers, a current and voltage sensing circuit, Hall, an Encoder interface, and fault protection circuits. Supported by the Atmel Studio integrated development platform, the kit provides easy access to the features of ATSAMD21E16L MCU and explains how to integrate the device into a custom motor control application.

Analog & Power Development Kits

Microchip Technology Analog and Power Development Kids are used to build a complete system. Microchip's wide array of kits provides a comprehensive tools solution for rapid prototyping and demonstrating designs.

32-Bit SAM MCU Development Tools

Microchip Technology 32-Bit SAM Microcontroller Development Tools are designed to help accelerate prototyping and speed time to market. These low-cost, easy-to-use Development Boards and Evaluation Kits are ideal for demonstrating the features and capabilities of the SAM MCUs. Many of the Kits, such as the Xplained Pro Kits, can be customized with a wide range of expansion boards. 

MCU de 32 bits de potencia ultrabaja Ecosystem

El MCU de 32 bits de potencia ultrabaja Ecosystem de Microchip es una amplia selección de MCU de potencia baja y potencia ultrabaja que ofrece bajo consumo de potencia, lo que culmina en menos de 35 uA/MHz de corriente activa y 200 nA de corriente en reposo. Los MCU de 32 bits de bajo consumo incluyen desde los MCU SAMD más pequeños, SAML de potencia ultrabaja hasta el SAMG de mayor rendimiento y PIC32MX XLP.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
12 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-,--
Precio ext.:
₡-,--
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡48 158,66 ₡48 158,66