QPA9903EVB01

Qorvo
772-QPA9903EVB01
QPA9903EVB01

Mfr.:

Description:
RF Development Tools Evaluation Board - QPA9903

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Development Tools
RoHS:  
Evaluation Boards
RF Amplifier
QPA9903
1.805 GHz to 1.88 GHz
Brand: Qorvo
Packaging: Bulk
Product Type: RF Development Tools
Series: QPA9903
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: QPA9903 QPA9903EVB-01
Unit Weight: 287,450 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9030820000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

QPA9903EVB01 1805–1880MHz Evaluation Board

Qorvo QPA9903EVB01 1805MHz to 1880MHz Evaluation Board is designed for the QPA9903 high-efficiency amplifier. The QPA9903 1805MHz to 1880MHz 0.5W High-Efficiency Amplifier targets Band 3 small-cell wireless infrastructure systems. The QPA9903 is housed in a 5mm x 5mm SMT package and is pin-to-pin compatible with QPA9908 (band 8 high-efficiency small cell PA).

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4
Expected 9/8/2026
Factory Lead-Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:

Pricing (CRC)

Qty. Unit Price
Ext. Price
₡55 523,25 ₡55 523,25