QPC4270PCK-01

Qorvo
772-QPC4270PCK-01
QPC4270PCK-01

Mfr.:

Description:
RF Development Tools SPST 5-3GHz, high isolation Switch

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Development Tools
RoHS:  
Evaluation Boards
RF Switch
QPC4270
1 MHz to 3.3 GHz
Brand: Qorvo
Packaging: Bulk
Product Type: RF Development Tools
Series: QPC4270
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: QPC4270
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9030820000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

QPC4270PCK Evaluation Board

Qorvo QPC4270PCK Evaluation Board is a demonstration and prototyping platform based on the QPC4270 SPST High Isolation Absorptive Switch. The Qorvo QPC4270PCK Evaluation Board acts as a reference design for the QPC4270, operating at 1MHz to 3300MHz. The evaluation board features four 75Ω F-connectors and a 6-pin header, offering easy access to the pin signals of the QPC4270.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead-Time:
20 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:

Pricing (CRC)

Qty. Unit Price
Ext. Price
₡65 058,18 ₡65 058,18